Taoglas FXR.4040 Square Form Factor Flexible NFC Antennas

Taoglas FXR.4040 Square Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz square antennas that are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. Taking into consideration the many environments the antennas could encounter, Taoglas offers several versions: standard models without ferrite and adhesive backing, models with adhesive backing and a ferrite layer facing up or down, and models with a 75mm twisted pair 28AWG cable with an ACH(F) connector. Taoglas FXR.4040 Square Form Factor NFC Antennas feature 40mm x 40mm dimensions, and the adhesive backing provides quick and easy installation, including inside a plastic device enclosure or on an internal battery.

Features

  • 13.56MHz antennas
  • Variants
    • Adhesive backing and without ferrite and adhesive backing
    • Adhesive backing and ferrite layer facing up or down
    • 75mm twisted pair 28AWG cable with an ACH(F) connector
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • 40mm x 40mm dimensions
  • Peel-and-stick adhesive
  • -40°C to +85°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Publicerad: 2023-03-10 | Uppdaterad: 2024-09-03