Taoglas FXC.40 Circular Form Factor NFC Antennas
Taoglas FXC.40 Circular Form Factor Flexible Near Field Communications (NFC) Antennas offer a 40mm diameter in a low-profile design. These flexible, 13.56MHz circular antennas feature a 40mm typical interrogation distance. The adhesive backing provides quick and easy installation, and the antennas can be mounted inside a plastic device enclosure or on an internal battery. Suitable applications include wearables, mobile devices, payment terminals, device tracking and ID systems, and access control.Features
- 13.56MHz antenna
- 40mm diameter
- Flexible low-profile embedded
- 40mm typical interrogation distance
- Peel-and-stick adhesive
- RoHS and REACH compliant
- -40°C to +85°C operating temperature range
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Publicerad: 2023-03-14
| Uppdaterad: 2024-09-03