TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 47μF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the most modern designs in automotive body/chassis, powertrain, safety, and infotainment applications. By using nickel and copper for electrode materials and plating, solderability, and heat resistance characteristics are improved, resulting in greater reliability.TAIYO YUDEN Automotive-Grade MLCCs are available in the following AEC-Q200 temperature ranges:
• Automotive Grade 0 (minimum -40°C and maximum +150°C)
• Automotive Grade 1 (minimum -40°C and maximum +125°C)
• Automotive Grade 2 (minimum -40°C and maximum +105°C)
• Automotive Grade 3 (minimum -40°C and maximum +85°C)
The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- Automotive Grade 0, Grade 1, Grade 2, and Grade 3 MLCCs
- Quality control through the entire manufacturing process
- Long lifetimes
- Highly reliable
- AEC-Q200 qualified
- TS-16949 factory certified
Applications
- Automotive (body/chassis):
- Keyless entry
- LED headlights
- TPMS
- Anti-theft device
- Automotive (infotainment):
- Car audio
- Car navigation/GPS
- Instrument clusters
- ITS/telematics
- Drive recorders
- ADAS sensors
- Automotive (powertrain/safety):
- Engine ECUs
- Electric power train
- Transmission ECUs
- ADAS ECUs
- Airbags
- Anti-lock Brake System (ABS)
- Cruise control unit
- Power steering
- HEV / PHV / EV core control (batteries, inverters, and DC-DC)
Specifications
- Up to 47µF capacitance
- Package sizes as small as 0.6mm x 0.3mm
- Low profiles as thin as 0.3mm
- Up to 630V voltage
- 55°C to +85°C, -55°C to +105°C, -55°C to +125°C, and -55°C to +150°C operating temperature ranges
- Soft termination, reverse geometry, high frequency, and temperature-compensating types
Automotive Application Guide
Videos
Performance Map
Publicerad: 2013-10-29
| Uppdaterad: 2025-09-24