Taiwan Semiconductor 400W 188V SMT Transient Voltage Suppressor

Taiwan Semiconductor 400W 188V Surface Mount Transient Voltage Suppressors (TVS) offer a low-profile package for switching-mode power-supply and lighting applications. A TVS is a classification of an array of devices designed to react to sudden or momentary overvoltage conditions. Taiwan Semiconductor 400W 188V TVS devices are used in switching-mode power supply (SMPS), adapters, televisions, and monitors.

Features

  • Unidirectional polarity
  • 1 channel
  • 6.4V breakdown voltage
  • 5V working voltage
  • 9.2V clamping voltage
  • 43.5A peak-pulse current (IPP)
  • 1W power dissipation (PD)
  • 400W peak pulse power capability with a 10/1000µs waveform (300W above 78V)
  • Glass passivated junction
  • <1.0ps typical from 0V to BV min fast-response time
  • <1µA typical IR  above 10V
  • Level 1, per J-STD-020 moisture sensitivity level
  • Compliant to RoHS directive 2011/65/EU and in accordance with WEEE 2002/96/EC
  • AEC-Q101 qualified
  • -55°C to +150°C operating temperature range

Applications

  • SMPS
  • Adapters
  • Lighting
  • Onboard DC/DC converters
Publicerad: 2019-07-02 | Uppdaterad: 2023-06-23