Aratas B3AL Long Stroke Tactile Switches
Aratas B3AL Long Stroke Tactile Switches feature high operating force (from 1.96N up to 5.00N) and long life (1 million operations). Long stroke is achieved by using a rubber plunger. The Aratas B3AL series has an operating temperature of -40°C to +90°C at 60% max. Potential applications include automotive instrument panels, medical equipment, and gaming equipment.
Features
- Long stroke achieved by rubber plunger
- High operating force
- Long service life
- RoHS compliant
Applications
- Automotive instrument panels
- Medical equipment
- Gaming equipment
B3AL Model Structure
B3AL Dimensions
Publicerad: 2011-09-20
| Uppdaterad: 2026-10-16