Wolfspeed DM SiC Half-Bridge Module
Wolfspeed's DM SiC Half-Bridge Module offers high-current capability in a very low mass and low volume form factor. This module allows designers to develop high-power-density silicon carbide converters for weight and space-constrained applications. The DM module also features rugged interconnects and high-reliability power substrates to address demanding markets. The DM4 module includes Gen 4 technology that reduces the cosmic FIT rate for operations at higher altitudes. Typical applications include e-mobility inverters, EV chargers, high-efficiency converters/inverters, and renewable energy.
Features
- Ultra-low mass (41g)
- High power density footprint
- 175°C high junction temperature
- Enables compact and lightweight power conversion systems
- Increased system efficiency
- Reduced thermal requirements and system cost
- Gen 4 option available
- Zero turn-Off tail current from MOSFET
- Normally-Off, fail-safe device operation
Applications
- E-mobility inverters
- EV chargers
- Motor drives
- High-efficiency converters/inverters
- Renewable energy
Dimension Diagram
Definitions
Additional Resource
Publicerad: 2024-06-14
| Uppdaterad: 2026-07-14