L-Com Simplex LC UPC to SC UPC Fiber Optic Patch Cables

L-Com Simplex LC UPC to SC UPC Fiber Optic Patch Cables feature an LC UPC to SC UPC connector design, simplex construction, and multimode fiber. Common specifications include a 2mm cable diameter, 0.3dB maximum insertion loss, and 30dB minimum return loss. These fiber optic patch cables are available in various fiber grades (OM1, OM3, OM4, and OM5), plenum, riser, or LSZH jacket ratings, and cable lengths ranging from 1m to 10m. L-Com Simplex LC UPC to SC UPC Fiber Optic Patch Cables are suitable for military, healthcare, transportation, oil and gas, data centers, networking, and media production.

Features

  • Simplex construction
  • Provides stable, high-speed transmission
  • LC UPC to SC UPC connector design
  • Wide operating temperature range
  • Multimode fiber

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas

Specifications

  • 2mm cable diameter
  • 0.3dB maximum insertion loss
  • 30dB minimum return loss
  • 1m to 10m length range
Publicerad: 2026-08-06 | Uppdaterad: 2026-08-11