Sensirion SEK-SFA40 Evaluation Kit

Sensirion SEK-SFA40 Evaluation Kit delivers a development platform for evaluating the SFA40 formaldehyde sensor in indoor air quality applications. The kit supports reliable formaldehyde measurements at low ppb concentrations with low cross-sensitivity to other volatile organic compounds. The SEK-SFA40 Kit enables testing of the SFA40 sensor, which features a digital I²C interface, factory calibration, low power consumption, and long-term stability. The kit also supports onboard relative humidity and temperature compensation, as well as relative humidity and temperature output for integration testing.

The Sensirion SEK-SFA40 Evaluation Kit is ideal for developing and testing formaldehyde sensing in air purifiers, indoor air quality monitors, and air conditioners. The SEK-SFA40 kit includes an SFA40 development board, an adapter cable, and a jumper wire set, and requires the SEK-SensorBridge for operation.

Features

  • Reliable formaldehyde measurements at low ppb concentrations
  • Low cross-sensitivity to other volatile organic compounds
  • Excellent long-term stability and service lifetime of over six years
  • Onboard relative humidity and temperature compensation
  • Relative humidity and temperature output support
  • Factory-calibrated SFA40 sensor with digital I²C interface

Applications

  • Indoor air quality monitors
  • Air purifiers
  • Air conditioners
  • Formaldehyde sensing development for compact indoor air quality devices

Specifications

  • Formaldehyde measurement range of 0ppb to 2000ppb
  • Accuracy of ±20ppb or ±20% m.v.
  • Cross-sensitivity to ethanol of <0.3%
  • SFA40 supply voltage range of 1.8V to 3.6V
  • Average supply current of 80µA
  • Maximum supply current of 2mA
  • SFA40 sensor size of 13mm x 10mm x 2.4mm

Required Equipment

  • SEK-SensorBridge, required and not included

Required Software

Kit Contents

  • SFA40 development board
  • Adapter cable
  • Jumper wire set
Publicerad: 2026-07-14 | Uppdaterad: 2026-10-14