TE Connectivity / ERNI MicroBridge® Flexfoil Connectors

TE Connectivity/ERNI MicroBridge® Flexfoil Connectors are available in 8, 14, and 20 positions and can be mated to the existing male connectors on the PCB. These connectors are designed for a 180-degree outlet configuration. The flexfoil connectors add value to both automotive and industrial applications by enabling lighter and more flexible connections compared to wire and cable. Typical applications include BMS for power battery, carlight, roofline light, and automotive E-drive.

Features

  • Available in 8, 14, and 20 positions
  • 180-degree outlet configuration
  • Lighter and more flexible connections compared to wire and cable

Applications

  • BMS for power battery
  • Carlight
  • Roofline light
  • Automotive E-Drive 
Publicerad: 2026-07-08 | Uppdaterad: 2026-07-14