M5Stack C152 Stopwatch Dev Kit (ESP32-S3)

M5Stack C152 Stopwatch Dev Kit (ESP32-S3) features a circular AMOLED touch development board designed for portable and interactive applications. The board is built around an Espressif Systems ESP32-S3R8 main controller with 16MB flash, 8MB PSRAM, and 2.4GHz Wi-Fi® support. The 1.75" AMOLED round touch display offers programmable buttons and vibration feedback for an intuitive human-machine interaction experience. Additional features include audio input/output, RTC timekeeping, IMU attitude sensing, and multiple expansion interfaces. M5Stack C152 Stopwatch Dev Kit comes with a 450mAh battery and M5PM1 multi-level power management system, making it ideal for applications such as electronic badges, lightweight IoT terminals, and portable smart devices.

Features

  • Round AMOLED touch development board
  • Provides audio input/output, IMU attitude sensing, RTC timekeeping, and multiple expansion interfaces
  • Provides intuitive human-machine interaction experience
  • Designed to meet diverse development needs

Applications

  • Portable smart devices
  • Electronic badges
  • Lightweight IoT terminals

Specifications

  • Espressif ESP32-S3R8 core controller
    • 16MB flash + 8MB PSRAM
    • 2.4GHz Wi-Fi
  • Interactive experience
    • 1.75" AMOLED round touch display
    • 2x programmable buttons, 1x power button
    • Built-in vibration motor
    • 6-axis IMU BMI270
  • Power system
    • M5PM1 multi-level power management system
    • Built-in 450mAh battery
    • Balances battery life and low-power operation
  • Audio system
    • ES8311 Audio Codec
    • MEMS MIC
    • AW8737A amplifier
    • RTC clock chip RX8130CE
  • Expansion capability
    • HY2.0-4P expansion interface
    • Rear expansion bus (2.54-7P, 2.54-6P)
    • Lanyard hole design
    • Rear magnetic attachment design

Overview

Infographic - M5Stack C152 Stopwatch Dev Kit (ESP32-S3)

Videos

Publicerad: 2026-07-15 | Uppdaterad: 2026-07-17