Renesas Electronics MCK-RX74N Motor Control Evaluation Kit

Renesas MCK-RX74N Motor Control Evaluation Kit is a motor control development kit powered by the high-performance Renesas RX74N MCU. It enables rapid evaluation, prototyping, and development of motor control systems.

Features

  • Supports brushless DC motor
  • Supports 1-/2-/3-shunt current sensing
  • Supports motor control development support tool
  • Provides overcurrent protection function using an overcurrent detection circuit

Applications

  • Industrial automation (IA)
    • AC servos
    • Robots
    • PLCs
    • Remote I/O
  • Building automation (BA) - HVAC controllers
  • Energy management systems (EMS)
    • Smart meters
    • Power conditioners
  • Other industrial applications

Board Functions

Chart - Renesas Electronics MCK-RX74N Motor Control Evaluation Kit
Publicerad: 2026-10-19 | Uppdaterad: 2026-11-03