Dielectric Laboratories / Knowles DEB12055 Development Board

Dielectric Laboratories / Knowles DEB12055 Development Board is designed to evaluate the ADP12055 surface-mount diplexer that operates at 11.75GHz and 14.1GHz. This surface-mount diplexer is small and operates over the -55°C to +125°C temperature range. The ADP12055 is ideal for satellite communication bands.

Features

  • Designed to evaluate ADP12055 Satcom bands centered at 11.75GHz and 14.1GHz
  • -55°C to +125°C operating temperature range
Publicerad: 2026-07-28 | Uppdaterad: 2026-09-21