Shielded Multiledarkabel

Resultat: 8 462
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Typ Skärmning Antal ledare Sladdlängd Trådmätare - AWG Yttre diameter Mantelns färg Mantelns material Ledarens material Strandning Märkspänning
Alpha Wire Multiledarkabel 20 AWG 2 Conductor 300V Foil, TPE 100 ft Spool Black 3På lager
Min.: 1
Multipla: 1

Harsh Environment Shielded 2 Conductor 100 ft 20 AWG 6.096 mm (0.24 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 28 300 V
Alpha Wire Multiledarkabel 24AWG 3C SHIELD 100ft SPOOL SLATE 2På lager
Min.: 1
Multipla: 1

Shielded 3 Conductor 100 ft 24 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 22AWG 1PR SHIELD 100ft SPOOL SLATE 1På lager
Min.: 1
Multipla: 1

Shielded 2 Conductor 100 ft 22 AWG 4.98 mm (0.196 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 22AWG 3C SHIELD 100ft SPOOL SLATE 1På lager
Min.: 1
Multipla: 1

Shielded 3 Conductor 100 ft 22 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 18AWG 6C SHIELD 100ft SPOOL SLATE 1På lager
Min.: 1
Multipla: 1

Shielded 6 Conductor 100 ft 18 AWG 7.899 mm (0.311 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Multiledarkabel 20AWG 6C SHIELD 100ft SPOOL SLATE 1På lager
Min.: 1
Multipla: 1

Shielded 6 Conductor 100 ft 20 AWG 7.11 mm (0.28 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Multiledarkabel 24 AWG, 1 Pair Communication Cable, Shielded, 1000 ft - Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 1000 ft 24 AWG 4.06 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG 1 Conductor Pair, Shielded 100ft Spool Slate 12På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 24 AWG 3.607 mm (0.142 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG 2 Conductor Pair, Shielded 100ft Spool Slate 7På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 24 AWG 3.861 mm (0.152 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG, 4 Pair Communication Cable, Shielded, 100 ft - Slate 3På lager
30Förväntad 2026-09-22
Min.: 1
Multipla: 1

Communication and Control Shielded 8 Conductor 100 ft 24 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG 4 Conductor Pair, Shielded 100ft Spool Slate 6På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 8 Conductor 100 ft 24 AWG 5.817 mm (0.229 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG, 5 Pair Communication Cable, Shielded, 100 ft - Slate 4På lager
17Förväntad 2026-09-22
Min.: 1
Multipla: 1

Communication and Control Shielded 10 Conductor 100 ft 24 AWG 6.858 mm (0.27 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG, 6 Pair Communication Cable, Shielded, 100 ft - Slate 2På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 12 Conductor 100 ft 24 AWG 7.417 mm (0.292 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG 6 Conductor Pair, Shielded 100ft Spool Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 12 Conductor 100 ft 24 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG 7 Conductor Pair, Shielded 100ft Spool Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 14 Conductor 100 ft 24 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 22AWG 2PR SHIELD 100ft SPOOL SLATE 1På lager
Min.: 1
Multipla: 1

Shielded 2 Conductor 100 ft 22 AWG 5.99 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 22 AWG 1 Conductor Foil 300V PVC, PVC 100 ft Spool - No Color 11På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 22 AWG 4.83 mm (0.19 in) Clear Polyvinyl Chloride (PVC) Copper 19 x 0.0185 300 V
Alpha Wire Multiledarkabel 20 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 100 ft Spool - Black 8På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 20 AWG 5.59 mm (0.22 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 600 V
Alpha Wire Multiledarkabel 24 AWG 4 Conductor 300V, Foil, PPVC, PPVC 1000 ft Spool, Slate
1På lager
Min.: 1
Multipla: 1

Sound, Security and Alarm Shielded 4 Conductor 1000 ft 24 AWG 3.302 mm (0.13 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 150 V
Alpha Wire Multiledarkabel 22 AWG 3 Conductor Pair, Shielded 100ft Spool Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 6.655 mm (0.262 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 20 AWG, 2 Pair Communication Cable, Shielded, 100 ft - Slate 3På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 20 AWG 8.407 mm (0.331 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Multiledarkabel 22 AWG, 2 Pair Communication Cable , Shielded, 100 ft - Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 22 AWG 8.128 mm (0.32 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 22 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate 2På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 8.4 mm (0.331 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 22 AWG, 4 Pair Communication Cable, Shielded, 100 ft - Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 8 Conductor 100 ft 22 AWG 9.14 mm (0.36 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 24 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate 1På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 6 Conductor 100 ft 24 AWG 5.969 mm (0.235 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V