NAND Logikgrindar

Resultat: 1 038
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning

onsemi Logikgrindar 2-3.6V Quad 2-Input NAND 1 661På lager
Min.: 1
Multipla: 1

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logikgrindar 2-3.6V Quad 2-Input NAND 1 603På lager
2 500Förväntad 2026-11-03
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-3.6V Quad 2-Input NAND 294På lager
672Förväntad 2026-11-20
Min.: 1
Multipla: 1

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logikgrindar 2-3.6V Quad 2-Input NAND 2 171På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-3.6V Quad 2-Input NAND 599På lager
2 500Förväntad 2026-09-09
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-3.6V Quad 2-Input NAND Schmitt 4 378På lager
Min.: 1
Multipla: 1
Max.: 430
: 2 500

NAND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-5.5V Quad 2-Input NAND 5 313På lager
Min.: 1
Multipla: 1
Max.: 470
: 2 500

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-5.5V Quad 2-Input NAND 436På lager
2 500Förväntad 2027-03-12
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-5.5V Quad 2-Input NAND Schmitt 60På lager
1 760Förväntad 2026-10-16
Min.: 1
Multipla: 1
Max.: 330

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube

onsemi Logikgrindar 2-5.5V Quad 2-Input NAND Schmitt 2 878På lager
Min.: 1
Multipla: 1
Max.: 400
: 2 500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar LOG CMOS GATE NAND SINGLE 5 755På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar 2-5.5V Single 2-Input NAND 490På lager
21 000På beställningen
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar 2-5.5V Single 2-Input NAND 5 355På lager
Min.: 1
Multipla: 1
Max.: 6 000
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar LOG CMOS GATE OPEN DRAIN 11 867På lager
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar LOG CMOS GATE NAND SINGLE 9 248På lager
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar LOG CMOS GATE NAND SINGLE 449På lager
12 000Förväntad 2027-02-09
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 3-5.5V Quad 2-Input NAND 1 999På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 3.6 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 3-5.5V Quad 2-Input NAND 506På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 5V Quad 2-Input NAND Schmitt 2 396På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar 1.65-5.5V Single 2-Input NAND 11 111På lager
3 000Förväntad 2026-09-09
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate NL17SZ 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar SINGLE 2-INPUT NAND GATE 6 992På lager
Min.: 1
Multipla: 1
: 8 000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar 2-INPUT NAND GATE O/D 7 230På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logikgrindar 1.65-5.5V Dual 2-Input NAND 1 568På lager
21 000På beställningen
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar QUAD 2-INPUT NAND SCHMITT 2 425På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LV 8 Input 4 Output 8.8 mA - 8.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logikgrindar Logic LVC 2 Gate 4 990På lager
50 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 5 000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel