NAND Logikgrindar

Resultat: 1 038
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Nexperia Logikgrindar 74HCT1G00GV/SOT753/SO5 5 695På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HCT1G00GW/SOT353/UMT5 11 020På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HCT2G00DC/SOT765/VSSOP8 1 259På lager
Min.: 1
Multipla: 1
: 3 000

NAND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HCT30D/SOT108/SO14 4 955På lager
Min.: 1
Multipla: 1
: 2 500

NAND 1 Gate HCT 8 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HCT30PW/SOT402/TSSOP14 782På lager
Min.: 1
Multipla: 1
: 2 500

NAND 1 Gate HCT 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar HEF4011BT-Q100/SOT108/SO14 114På lager
2 500Förväntad 2026-10-09
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LV03D/SOT108/SO14 2 214På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 16 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LV132BQ/SOT762/DHVQFN14 717På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 12 mA - 12 mA 17 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC00ABQ/SOT762/DHVQFN14 9 803På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC10ABQ/SOT762/DHVQFN14 967På lager
Min.: 1
Multipla: 1
: 3 000

NAND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC10APW/SOT402/TSSOP14 702På lager
Min.: 1
Multipla: 1
: 2 500

NAND 3 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 3.9 ns 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC132ABQ/SOT762/DHVQFN14 1 682På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC1G10GV/SOT457/SC-74 3 536På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC1G38GV/SOT753/SO5 6 905På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC2G00DP/SOT505/TSSOP8 496På lager
12 000Förväntad 2026-11-09
Min.: 1
Multipla: 1
: 3 000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC2G38DP/SOT505/TSSOP8 2 423På lager
Min.: 1
Multipla: 1
: 3 000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logikgrindar LOG CMOS GATE NAND 2INPT 6 664På lager
9 000Förväntad 2026-10-05
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 2 Gate HC 2 Input SC-74A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logikgrindar LOG CMOS GATE NAND SNGL 3 780På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logikgrindar QUAD 2-INPUT NAND SCHMITT 75På lager
2 500Förväntad 2027-08-26
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logikgrindar SINGLE 2 INPUT NAND GATE OPEN DRAIN 3 200På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logikgrindar LOG CMOS GATE NAND SNGL 8 982På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logikgrindar 3-18V Dual 4-Input NAND 2 200På lager
2 500Förväntad 2026-11-13
Min.: 1
Multipla: 1
Max.: 340
: 2 500

NAND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 3-18V Quad 2-Input NAND Schmitt 3 009På lager
Min.: 1
Multipla: 1
Max.: 290
: 2 500

NAND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-6V Quad 2-Input NAND 5 670På lager
7 500På beställningen
Min.: 1
Multipla: 1
Max.: 480
: 2 500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar 2-6V Quad 2-Input NAND 3 020På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel