NAND Logikgrindar

Resultat: 1 038
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Toshiba Logikgrindar L-MOS NAND 5 261På lager
6 000På beställningen
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logikgrindar ESV L-MOS(SHS) 2 357På lager
Min.: 1
Multipla: 1
: 4 000

NAND 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logikgrindar L-MOS NAND 325På lager
6 000Förväntad 2026-09-04
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate SZ 2 Input SSOP5-P-0.95 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logikgrindar L-MOS LOGIC (SHS) 3 127På lager
Min.: 1
Multipla: 1
: 3 000

NAND 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AUP1G132GW-Q100/SOT353/UMT5 3 986På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74LVC1G10GW-Q100/SOT363/SC-88 67På lager
9 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74ABT00D/SOT108/SO14 1 544På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC00BZ/SOT8014/DHXQFN14 218På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate AHC 8 Input DHXQFN-14 4 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC00PW-Q100/SOT402/TSSOP14 73På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC132D-Q100/SOT108/SO14 2 197På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC1G00GV-Q100/SOT753/SO5 2 289På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC2G00DP-Q100/SOT505/TSSOP8 3 152På lager
Min.: 1
Multipla: 1
: 3 000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC30BZ/SOT8014/DHXQFN14 14På lager
3 000Förväntad 2026-09-11
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AHC 8 Input DHXQFN-14 1 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC30D-Q100/SOT108/SO14 3 148På lager
Min.: 1
Multipla: 1
: 2 500

NAND 1 Gate AHC 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHC30PW/SOT402/TSSOP14 3 804På lager
Min.: 1
Multipla: 1
: 2 500

NAND 1 Gate AHC 8 Input TSSOP-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHCT00BZ/SOT8014/DHXQFN14 238På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate AHCT 8 Input DHXQFN-14 4 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AHCT30BQ/SOT762/DHVQFN14 3 000På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AHCT 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AUP1G00GW-Q100/SOT353/UMT5 5 401På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AUP 2 Input SOT-353-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74AUP2G00DC-Q100/SOT765/VSSOP8 117På lager
Min.: 1
Multipla: 1
: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HC00BQ/SOT762/DHVQFN14 5 841På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HC00BZ/SOT8014/DHXQFN14 230På lager
Min.: 1
Multipla: 1
: 3 000

NAND 4 Gate 74HC 8 Input DHXQFN-14 4 Output 25 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HC00D-Q100/SOT108/SO14 10 638På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HC03D/SOT108/SO14 11 674På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HC10D-Q100/SOT108/SO14 Ledtid 22 Veckor
Min.: 1
Multipla: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logikgrindar 74HC10D/SOT108/SO14 9 944På lager
Min.: 1
Multipla: 1
: 2 500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel