NAND Logikgrindar

Resultat: 1 038
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar Dual 4 Input 97På lager
Min.: 1
Multipla: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input w/OC 485På lager
Min.: 1
Multipla: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Diodes Incorporated Logikgrindar Logic AHC 1 Gate SOT353 T&R 3K 5 309På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar SINGLE 2 INPUT POS NAND 2.0V to 5.5V 240På lager
12 000På beställningen
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar SINGLE 2 INPUT POS NAND 2.0V to 5.5V 8 068På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar Logic AHCT 1 Gate SOT25 T&R 3K 1 119På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar AUP CMOS 2-Input 6pF 0.8V to 3.6V 2 594På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logikgrindar Logic AUP 2 Gate 4 787På lager
Min.: 1
Multipla: 1
: 5 000

NAND 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logikgrindar QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V 5 793På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logikgrindar QUADRUPLE 2-INPUT NAND 4mA at VCC 4.5V 4 047På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logikgrindar QUAD 2-INPT NAND Schmitt Trigger 5.5V 24På lager
2 500Förväntad 2027-01-29
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar Logic LVC 1 Gate SOT353 T&R 3K 5 627På lager
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar Logic LVC 1 Gate SOT25 T&R 3K 6 514På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logikgrindar LOGILVCNAND GATE1 3 757På lager
12 000På beställningen
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar LOGILVCNAND GATE1 7 478På lager
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logikgrindar 1.65 to 5.5V VCC 1G Single 3 Input NAND 1 522På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Logikgrindar X34 Pb-F 74HC CMOS logic IC series SOIC14 Quad 2-Input NAND Gate 5 470På lager
2 500På beställningen
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logikgrindar X34 Pb-F LCX TSSOP 14 CMOS LOGIC 2 006På lager
2 500Förväntad 2026-10-02
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate LCX 8 Input 4 Output 24 mA - 24 mA 6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logikgrindar CMOS LOGIC IC 1 880På lager
Min.: 1
Multipla: 1
: 2 500

NAND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logikgrindar X34 NAND Gate VCC: 2-5.5V 3 020På lager
Min.: 1
Multipla: 1
: 2 500

NAND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logikgrindar CMOS Logic IC 3.8ns 24mA 2.0 to 5.5V 2 639På lager
Min.: 1
Multipla: 1
: 2 000

NAND 4 Gate AC 8 Input 4 Output 24 mA - 24 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logikgrindar CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V 5 297På lager
Min.: 1
Multipla: 1
: 2 000

NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logikgrindar L-MOS High-Speed Series 12 102På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate S 2 Input SOT-25-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logikgrindar USV L-MOS LOGIC (HS) 7 996På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logikgrindar TTL LEVEL INPUT NAND L-MOS 4 665På lager
Min.: 1
Multipla: 1
: 3 000

NAND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel