Reel USB, IC-gränssnitt

Resultat: 963
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Typ Monteringsstil Paket/låda Standard Hastighet Datahastighet Minimal matningsspänning Maximal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices / Maxim Integrated MAX77958DEWV+T
Analog Devices / Maxim Integrated USB, IC-gränssnitt USB Type C CC/PD IC 4 061På lager
Min.: 1
Multipla: 1
Max.: 5 411
: 2 000

MAX77958 SMD/SMT WLP-30 Reel, Cut Tape, MouseReel
Infineon Technologies CYPD4236-40LQXIT
Infineon Technologies USB, IC-gränssnitt CYPD4236-40LQXIT 1 086På lager
Min.: 1
Multipla: 1
: 2 500

CYPD4236 USB Controllers Hub Controller SMD/SMT QFN-40 USB-C 3.0 High Speed (HS) 1 Mb/s 2.7 V 5.5 V 10 mA - 40 C + 85 C Reel, Cut Tape
Infineon Technologies CYUSB3014-BZXCT
Infineon Technologies USB, IC-gränssnitt FX3 Superspeed USB Controller 2 612På lager
3 000Förväntad 2026-09-21
Min.: 1
Multipla: 1
: 1 500

CYUSB3014 USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt Low-emission isolate d USB repeater supp 35På lager
4 440Förväntad 2026-10-08
Min.: 1
Multipla: 1
: 1 000

ISOUSB111 USB Repeaters Isolated USB Repeater SMD/SMT SSOP-16 USB 2.0 Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s 3 V 5.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt USB 2.0-eUSB2 one-po rt repeater 15-DSBG 240På lager
Min.: 1
Multipla: 1
: 250

TUSB2E11 USB Repeaters Repeater SMD/SMT DSBGA-15 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 3 V 3.6 V - 20 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated USB, IC-gränssnitt USB Std Power Range W-DFN3030-14 T&R 3K 1 057På lager
Min.: 1
Multipla: 1
Max.: 140
: 3 000

SMD/SMT W-DFN3030-14 Reel, Cut Tape, MouseReel
Infineon Technologies USB, IC-gränssnitt USB-C PC 4 205På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT CSP-9 Reel, Cut Tape
onsemi USB, IC-gränssnitt DUAL PORT USB-PD CONTROLLER W/ MCU 4 973På lager
Min.: 1
Multipla: 1
: 5 000

FUSB15200 USB Controllers USB Type-C SMD/SMT QFN-40 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
onsemi USB, IC-gränssnitt AUTOMOTIVE QUALIFIED DUAL PORT USB-PD CONTROLLER W/ MCU 3 938På lager
Min.: 1
Multipla: 1
: 4 000

FUSB15201 USB Controllers USB Type-C SMD/SMT QFNW-24 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB, IC-gränssnitt USB PD Controller, Provider Only with I2C Master/Slave Function 328På lager
Min.: 1
Multipla: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB, IC-gränssnitt Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 157På lager
Min.: 1
Multipla: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics USB, IC-gränssnitt High speed USB On-The-Go ULPI transceiver 698På lager
Min.: 1
Multipla: 1
: 3 000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB, IC-gränssnitt Standalone USB PD controller for power sinking devices 1 917På lager
Min.: 1
Multipla: 1
: 2 500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB, IC-gränssnitt Standalone USB Type-C port controller for power sinking devices 10 280På lager
Min.: 1
Multipla: 1
: 4 000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB, IC-gränssnitt Standalone USB PD controller for power sinking devices 11 049På lager
12 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 4 000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB, IC-gränssnitt USB Type-C Power Delivery interface for Sink application up to 100 W 9 557På lager
12 000Förväntad 2027-06-09
Min.: 1
Multipla: 1
: 3 000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB, IC-gränssnitt USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 3 650På lager
Min.: 1
Multipla: 1
: 3 000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt USB 2.0 Hi-Speed OTG Transceiver w/ULPI 4 798På lager
Min.: 1
Multipla: 1
Max.: 40
: 3 000

FUSB2805 USB Transceivers OTG Transceiver SMD/SMT MLP-32 USB OTG High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 2.7 V 4.5 V 36 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt Autonomous USB TypeC Cntrlr SS Switch Con 17 070På lager
9 076Förväntad 2026-09-02
Min.: 1
Multipla: 1
Max.: 290
: 5 000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt USB TYPE-C 4 048På lager
Min.: 1
Multipla: 1
Max.: 130
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt USB TYPE-C 4 726På lager
Min.: 1
Multipla: 1
Max.: 270
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt 302B Type-C Control IC with PD 3 137På lager
3 000Förväntad 2026-10-02
Min.: 1
Multipla: 1
Max.: 180
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt USB TYPE-C 7 993På lager
45 000På beställningen
Min.: 1
Multipla: 1
Max.: 3 570
: 3 000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt USB Type-C Control Targeted for TA 8 933På lager
9 000Förväntad 2026-11-10
Min.: 1
Multipla: 1
Max.: 3 000
: 3 000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB, IC-gränssnitt USB 2.0 to I2C Converter with GPIO 1 227På lager
6 600Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel