Transceiver TSSOP-16 RS-232, IC-gränssnitt

Resultat: 123
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Monteringsstil Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 95På lager
Min.: 1
Multipla: 1

TSSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 258På lager
Min.: 1
Multipla: 1

TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 1 A Supply-Current, True +3V to +5.5V RS 288På lager
Min.: 1
Multipla: 1

TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 1 A Supply-Current, True +3V to +5.5V RS 126På lager
576Förväntad 2026-08-25
Min.: 1
Multipla: 1
Max.: 96

TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 96På lager
Min.: 1
Multipla: 1

TSSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 201På lager
Min.: 1
Multipla: 1

TSSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 129På lager
2 500Förväntad 2026-08-27
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232, IC-gränssnitt RS232 1drvr/1rcvr temp 0C to 70C 767På lager
570Förväntad 2026-08-25
Min.: 1
Multipla: 1

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232, IC-gränssnitt RS232 1drvr/1rcvr temp -40C to 85C 37På lager
285Förväntad 2026-08-24
Min.: 1
Multipla: 1

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232, IC-gränssnitt RS232 1drvr/1rcvr temp 0C to 70C 243På lager
Min.: 1
Multipla: 1

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232, IC-gränssnitt 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 102På lager
5 000Förväntad 2027-01-05
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232, IC-gränssnitt RS232 1drvr/1rcvr -40C to 85C 67På lager
5 000Förväntad 2026-08-18
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232, IC-gränssnitt Intelligent 3-5.5V RS-232 Xcvr 2 277På lager
5 000Förväntad 2026-10-13
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232, IC-gränssnitt TRUE +3V-+5.5V RS-232 256På lager
10 000På beställningen
Min.: 1
Multipla: 1
Max.: 20
: 2 500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232, IC-gränssnitt TRUE +3V-+5.5V RS-232 240På lager
20 000På beställningen
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232, IC-gränssnitt RS232 120 kbps temp 0C to 70C 274På lager
6 840På beställningen
Min.: 1
Multipla: 1
Max.: 150

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232, IC-gränssnitt TRUE +3V-+5.5V RS-232 34På lager
15 000Förväntad 2027-04-06
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232, IC-gränssnitt RS232 120 kbps temp -40C to 85C 1 227På lager
1 710På beställningen
Min.: 1
Multipla: 1
Max.: 50

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 1D/1R 15KV AUTODWN COM 1 150På lager
2 500Förväntad 2027-01-29
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 1D/1R 15KV AUTODWN 16TSSOP IND 372På lager
5 760Förväntad 2026-08-24
Min.: 1
Multipla: 1

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 1D/1R 15KV AUTODWN IND 1 075På lager
62 500På beställningen
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 2D/2R 15KV IND 745På lager
2 880Förväntad 2027-04-05
Min.: 1
Multipla: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 2D/2R INDEL 892På lager
15 000På beställningen
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 3V RS-232 I.C.
7 847På beställningen
Min.: 1
Multipla: 1
Max.: 768

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 3V RS-232 I.C.
12 411Förväntad 2026-12-17
Min.: 1
Multipla: 1
Max.: 2 500
: 2 500

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel