Full Duplex Transceiver RS-232, IC-gränssnitt

Resultat: 1 378
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Monteringsstil Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Analog Devices RS-232, IC-gränssnitt O.1UF RS-232 TRANSCEIVERS 617På lager
1 104På beställningen
Min.: 1
Multipla: 1
Max.: 1 721

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt O.1UF RS-232 TRANSCEIVERS 513På lager
Min.: 1
Multipla: 1
Max.: 513
: 1 000

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt O.1UF LINE DRIVER - I.C. 13På lager
Min.: 1
Multipla: 1
Max.: 13

SOIC-24 ADM206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 122På lager
Min.: 1
Multipla: 1
Max.: 122

PDIP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 144På lager
Min.: 1
Multipla: 1
Max.: 144

TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 53På lager
Min.: 1
Multipla: 1
Max.: 53

SOIC-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt O.1UF LINE DRIVER- I.C. 192På lager
Min.: 1
Multipla: 1
Max.: 192

SOIC-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 133På lager
Min.: 1
Multipla: 1
Max.: 133

PDIP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 268På lager
Min.: 1
Multipla: 1
Max.: 268

TSSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt O.1UF LINE DRIVER - I.C. 71På lager
Min.: 1
Multipla: 1
Max.: 71

SOIC-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 173På lager
Min.: 1
Multipla: 1
Max.: 173

TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 301På lager
Min.: 1
Multipla: 1
Max.: 301

SOIC-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 450På lager
Min.: 1
Multipla: 1
Max.: 808
: 1 000

SOIC-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt O.1UF LINE DRIVER - I.C. 52På lager
Min.: 1
Multipla: 1
Max.: 52

SSOP-28 ADM213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 707På lager
Min.: 1
Multipla: 1
Max.: 707

SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 259På lager
Min.: 1
Multipla: 1
Max.: 259
: 1 500

SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 371På lager
Min.: 1
Multipla: 1
Max.: 371

SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 577På lager
Min.: 1
Multipla: 1
Max.: 577
: 1 000

SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 200KB/S 0.1UF W/SHTDWN&EN 187På lager
Min.: 1
Multipla: 1
Max.: 187

PDIP-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 200KB/S O.1UF 5V T/S 245På lager
Min.: 1
Multipla: 1
Max.: 245
: 2 500

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt RS-232 CIRCUIT 147På lager
Min.: 1
Multipla: 1
Max.: 147

PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt RS-232 CIRCUIT 210På lager
Min.: 1
Multipla: 1
Max.: 210

SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt RS-232 CIRCUIT 309På lager
Min.: 1
Multipla: 1
Max.: 309

PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt RS-232 CIRCUIT 308På lager
Min.: 1
Multipla: 1
Max.: 309

SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt RS-232 CIRCUIT 89På lager
Min.: 1
Multipla: 1
Max.: 89

SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Tube