Full Duplex Transceiver RS-232, IC-gränssnitt

Resultat: 1 378
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Monteringsstil Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 1 792På lager
Min.: 1
Multipla: 1
Max.: 1 904
: 2 500

SOIC-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 482På lager
828Förväntad 2026-08-26
Min.: 1
Multipla: 1
Max.: 1 314

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 1 106På lager
Min.: 1
Multipla: 1
Max.: 1 106
: 1 000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 382På lager
Min.: 1
Multipla: 1
Max.: 382

PDIP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 443På lager
550Förväntad 2026-09-15
Min.: 1
Multipla: 1
Max.: 444

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 1 053På lager
Min.: 1
Multipla: 1
Max.: 1 053
: 2 500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 167På lager
Min.: 1
Multipla: 1
Max.: 167

TSSOP-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 288På lager
Min.: 1
Multipla: 1
Max.: 288

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 1 527På lager
Min.: 1
Multipla: 1
Max.: 1 527

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 1 088På lager
Min.: 1
Multipla: 1
Max.: 1 188

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 525På lager
Min.: 1
Multipla: 1
Max.: 772
: 1 000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 863På lager
Min.: 1
Multipla: 1
Max.: 863

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 1 643På lager
Min.: 1
Multipla: 1
Max.: 1 643
: 2 500

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 414På lager
552Förväntad 2026-09-28
Min.: 1
Multipla: 1
Max.: 996

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 1 436På lager
Min.: 1
Multipla: 1
Max.: 1 436
: 1 000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 619På lager
Min.: 1
Multipla: 1
Max.: 619

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 1 298På lager
Min.: 1
Multipla: 1
Max.: 1 298
: 2 500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 345På lager
Min.: 1
Multipla: 1
Max.: 345

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 935På lager
Min.: 1
Multipla: 1
Max.: 988

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 681På lager
Min.: 1
Multipla: 1
Max.: 681

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 294På lager
504Förväntad 2026-09-04
Min.: 1
Multipla: 1
Max.: 801

PDIP-20 MAX233 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 225På lager
Min.: 1
Multipla: 1
Max.: 225

SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 537På lager
Min.: 1
Multipla: 1
Max.: 537

PDIP-Narrow-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 588På lager
Min.: 1
Multipla: 1
Max.: 589

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 261På lager
Min.: 1
Multipla: 1
Max.: 261

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube