Gränssnitt - I/O-expanderare

Resultat: 598
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Gränssnittstyp Antal I/O Avbryt utmatning Minimal matningsspänning Maximal matningsspänning Maximal klockfrekvens Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning ESD-skydd

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 8 Open-Drain I/Os 388På lager
Min.: 1
Multipla: 1
Max.: 388

MAX7321 SMD/SMT QSOP-16 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 8 Open-Drain I/Os 332På lager
Min.: 1
Multipla: 1
Max.: 332

MAX7321 SMD/SMT TQFN-16 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 4 Push-Pull Outpu 66På lager
Min.: 1
Multipla: 1
Max.: 66

MAX7322 SMD/SMT QSOP-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 4 Push-Pull Outpu 127På lager
Min.: 1
Multipla: 1
Max.: 127

MAX7322 SMD/SMT TQFN-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os 192På lager
Min.: 1
Multipla: 1
Max.: 192

MAX7323 SMD/SMT QSOP-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with Eight Push-Pull O 3På lager
Min.: 1
Multipla: 1
Max.: 3

MAX7324 SMD/SMT QSOP-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 8 Push-Pull and 8 129På lager
Min.: 1
Multipla: 1
Max.: 129

MAX7325 SMD/SMT QSOP-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 8 Push-Pull and 8 275På lager
Min.: 1
Multipla: 1
Max.: 275

MAX7325 SMD/SMT TQFN-EP-24 I2C, Serial 8 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expander with 12 Push-Pull Outp 49På lager
Min.: 1
Multipla: 1
Max.: 49

MAX7326 SMD/SMT QSOP-24 I2C, Serial 16 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expanders with Eight I/O Ports 164På lager
Min.: 1
Multipla: 1
Max.: 164

MAX7328 SMD/SMT SOIC-Wide-16 I2C, Serial 8 I/O Without Interrupt 2.5 V 5.5 V 100 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Gränssnitt - I/O-expanderare I C Port Expanders with Eight I/O Ports 65På lager
Min.: 1
Multipla: 1
Max.: 165

MAX7329 SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 5.5 V 100 kHz - 40 C + 125 C Tube Without ESD Protection
NXP Semiconductors Gränssnitt - I/O-expanderare I2C I/O EXPANDER GP 26På lager
Min.: 1
Multipla: 1

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Nexperia Gränssnitt - I/O-expanderare NCA6416PW/SOT355/TSSOP24 15På lager
2 500Förväntad 2026-10-09
Min.: 1
Multipla: 1
: 2 500

Reel, Cut Tape, MouseReel
Microchip Technology Gränssnitt - I/O-expanderare 16-Bit, Open Drain I/O Expander with I2C Interface 11På lager
Min.: 1
Multipla: 1
: 3 300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Analog Devices ADP5587ACBZ-R7
Analog Devices Gränssnitt - I/O-expanderare Column Keypad Scanner & GPIO Port Expand 660På lager
Min.: 1
Multipla: 1
Max.: 660

ADP5587 SMD/SMT WLCSP-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Gränssnitt - I/O-expanderare Remote 8-Bit I2C and SMBus LP I/O Exp
17 273På beställningen
Min.: 1
Multipla: 1
: 2 500

PCA9557 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Gränssnitt - I/O-expanderare 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in XQFN16 package
131 999På beställningen
Min.: 1
Multipla: 1
: 4 000

PCA6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Gränssnitt - I/O-expanderare 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
25 000Förväntad 2026-10-08
Min.: 1
Multipla: 1
: 2 500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Gränssnitt - I/O-expanderare 8bit I/O Expndr A 59 5-PCF8574DW A 595-P A 595-PCF8574DW
15 616På beställningen
Min.: 1
Multipla: 1
: 2 000

PCF8574 SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Gränssnitt - I/O-expanderare Lo-Vltg 8B I2C & SMB us I/O Expander
98 508På beställningen
Min.: 1
Multipla: 1
: 3 000

TCA6408A SMD/SMT UQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Lo-Vltg 16B I2C and SMBus I/O Expander
44 351På beställningen
Min.: 1
Multipla: 1
: 3 000

TCA6416A SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Remote 16bit I2C and SMBux
59 800På beställningen
Min.: 1
Multipla: 1
: 3 000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Automotive Low Volta ge 16bit
25 567På beställningen
Min.: 1
Multipla: 1
: 2 000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare SDIO Port Expander
33 194På beställningen
Min.: 1
Multipla: 1
: 3 000

TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Gränssnitt - I/O-expanderare 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in HVQFN16 package
18 000Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 6 000

PCA9538 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV