With Interrupt Gränssnitt - I/O-expanderare

Resultat: 423
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Gränssnittstyp Antal I/O Avbryt utmatning Minimal matningsspänning Maximal matningsspänning Maximal klockfrekvens Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning ESD-skydd
NXP Semiconductors Gränssnitt - I/O-expanderare 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 4 942På lager
17 500På beställningen
Min.: 1
Multipla: 1
: 2 500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Gränssnitt - I/O-expanderare 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554 in TSSOP16 package 7 152På lager
Min.: 1
Multipla: 1
: 2 500

PCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Gränssnitt - I/O-expanderare 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 4 443På lager
7 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 1 000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Gränssnitt - I/O-expanderare 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SSOP24 package 6 683På lager
Min.: 1
Multipla: 1
: 1 000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Gränssnitt - I/O-expanderare 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 2 038På lager
6 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 2 000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Gränssnitt - I/O-expanderare 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 110På lager
30 000Förväntad 2026-10-06
Min.: 1
Multipla: 1
: 6 000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Gränssnitt - I/O-expanderare 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 9 031På lager
18 000Förväntad 2026-10-12
Min.: 1
Multipla: 1
: 6 000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Gränssnitt - I/O-expanderare W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 189På lager
1 040Förväntad 2026-12-15
Min.: 1
Multipla: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Gränssnitt - I/O-expanderare W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 513På lager
Min.: 1
Multipla: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Gränssnitt - I/O-expanderare PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461På lager
Min.: 1
Multipla: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Microchip Technology Gränssnitt - I/O-expanderare In/Out I2C int 659På lager
2 425Förväntad 2026-09-18
Min.: 1
Multipla: 1

Through Hole PDIP-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Gränssnitt - I/O-expanderare 8-bit I/O Expander I2C interface 277På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Gränssnitt - I/O-expanderare 8-bit I/O Expander I2C interface 35På lager
336Förväntad 2026-09-04
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Gränssnitt - I/O-expanderare 16B I/O Expander I2C interface 281På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Gränssnitt - I/O-expanderare 16B I/O Expander I2C interface 406På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Gränssnitt - I/O-expanderare 8-bit I/O Expander SPI interface 211På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Gränssnitt - I/O-expanderare 8-bit I/O Expander SPI interface 288På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Gränssnitt - I/O-expanderare 16B I/O Expander SPI interface 563På lager
Min.: 1
Multipla: 1

Through Hole PDIP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Texas Instruments Gränssnitt - I/O-expanderare Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534ADB 403På lager
Min.: 1
Multipla: 1
: 2 000

PCA9534A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Rem 8B I2C & Lo-Pwr I/O Expander A 595-P A 595-PCA9534DBR 109På lager
Min.: 1
Multipla: 1

PCA9534 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DW 85På lager
4 000Förväntad 2026-09-14
Min.: 1
Multipla: 1
: 2 000

PCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DWR 86På lager
Min.: 1
Multipla: 1

PCA9535 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Gränssnitt - I/O-expanderare 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DBR 70På lager
Min.: 1
Multipla: 1

PCA9539 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Rem 8B I2C & SMBus I /O Expander 69På lager
Min.: 1
Multipla: 1
: 2 000

PCA9554A SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Gränssnitt - I/O-expanderare Rem 8B I2C & SMBus I /O Expander 95På lager
2 500Förväntad 2026-09-03
Min.: 1
Multipla: 1
: 2 500

PCA9554A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV