Transceiver RS-232, IC-gränssnitt

Resultat: 1 679
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV SHTDWN 28TSSOP IND 203På lager
2 000Förväntad 2026-11-11
Min.: 1
Multipla: 1

SMD/SMT TSSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R AUTODWN 28 COM 160På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA 0 C + 70 C ESD Protection Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 446På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 654På lager
2 000Förväntad 2026-11-27
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV AUTODWN 28SSOP IND 653På lager
3 525Förväntad 2026-12-25
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 382På lager
12 000På beställningen
Min.: 1
Multipla: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt W/ANNEAL RS232 3V 3D /5R 15KV E-DWN IND 678På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 ICL3244 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV 1MBPS E-DWN28SSOP CM 766På lager
2 115På beställningen
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV 1MBPS E-DWN COME 1På lager
7 000På beställningen
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape

Renesas / Intersil RS-232, IC-gränssnitt 3V RS-232 2TX/2RX TRANSC 16LD 5X5 93På lager
2 232På beställningen
Min.: 1
Multipla: 1

SMD/SMT QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/5R 15KV SHTDWN 32QFN IND 6På lager
1 200Förväntad 2026-10-21
Min.: 1
Multipla: 1

SMD/SMT QFN-EP-32 ISL4241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/2R 15KV SHTDWN 32LD 200På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-EP-32 ISL4260E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/2R 15KV SHTDWN 20LD 536På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211IDW 9På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOIC-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt 3-5.5V Multich RS232 Line Driver/Rcvr 12På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232, IC-gränssnitt 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW 3På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDBR 104På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232, IC-gränssnitt Quad RS232 Transcvr A 595-SN75C1154DWR A A 595-SN75C1154DWR 92På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232, IC-gränssnitt 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DWR 224På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232, IC-gränssnitt 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3238DWR 47På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 SN75C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232, IC-gränssnitt 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECDW 23På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices LTC1344CG#PBF
Analog Devices RS-232, IC-gränssnitt Sftwr Sel Cable Terminator 19På lager
Min.: 1
Multipla: 1

SMD/SMT LTC1344 Transceiver 5.25 V 4.75 V 200 uA 0 C + 70 C Without ESD Protection Tube
MaxLinear XR32330EBERTR-F
MaxLinear RS-232, IC-gränssnitt RS-232 250kbps 3TX/5RX Transceiver 1 307På lager
9 000På beställningen
Min.: 1
Multipla: 1
Max.: 100
: 3 000

SMD/SMT QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt LOW POWER, 3V, RS-232 I.C. 380På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 99På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel