Transceiver RS-232, IC-gränssnitt

Resultat: 1 679
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 67På lager
150Förväntad 2026-08-18
Min.: 1
Multipla: 1

SMD/SMT SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 114På lager
Min.: 1
Multipla: 1

SMD/SMT SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 36På lager
Min.: 1
Multipla: 1

Through Hole PDIP-Narrow-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 49På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 45På lager
Min.: 1
Multipla: 1

Through Hole PDIP-Narrow-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 88På lager
Min.: 1
Multipla: 1

Through Hole PDIP-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 68På lager
Min.: 1
Multipla: 1

Through Hole PDIP-Narrow-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 48På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 29På lager
Min.: 1
Multipla: 1

Through Hole PDIP-Narrow-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 65På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 MAX240 Transceiver 120 kb/s 5 Driver 5 Receiver 5 V 5 V 15 mA 0 C + 70 C Tray
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 18På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 18På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 45På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 46På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 62På lager
Min.: 1
Multipla: 1

SMD/SMT SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 104På lager
Min.: 1
Multipla: 1

SMD/SMT SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 8På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 MAX243 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers Ledtid för icke lagerfört 14 Veckor
Min.: 1
Multipla: 1

SMD/SMT SO-Narrow-16 MAX243 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 10På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 MAX243 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 2På lager
Min.: 1
Multipla: 1

SMD/SMT PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 5V, Isolated, RS-232 Driver Receiver 82På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 3V to 5.5V, IrDA Infrared Transceiver wi 47På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 MAX3130 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 100 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 92På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 132På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 132På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA - 40 C + 85 C 15 kV Tube