Transceiver RS-232, IC-gränssnitt

Resultat: 1 679
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Analog Devices RS-232, IC-gränssnitt RS232 Drvr/Rcv w/ SD 84På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt RS232 Drvr/Rcv w/ SD 79På lager
Min.: 1
Multipla: 1

SMD/SMT SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt RS232 Drvr/Rcv w/ SD 43På lager
Min.: 1
Multipla: 1

SMD/SMT SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V 4 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 2x Drvr/Rcv 103På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 2x Drvr/Rcv 1På lager
Min.: 1
Multipla: 1

SMD/SMT SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 2x Drvr/Rcv 109På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 59På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 140På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 41På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 32På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V 15 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 53På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 68På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 159På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-24 LT1141A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 61På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 139På lager
850På beställningen
Min.: 1
Multipla: 1

Through Hole PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 68På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 192På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt 5V RS232 Tran w/ Advanced Pwr M & One 12På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 9På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 4På lager
Min.: 1
Multipla: 1

SMD/SMT SO-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 90På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 31På lager
94Förväntad 2026-09-10
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 32På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232, IC-gränssnitt 3V RS562 or 5V/3V RS232 Tran w/ One Rcv 46På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 LT1331 Transceiver 250 kb/s 3 Driver 5 Receiver 5 V 3 V 12 mA 0 C + 70 C Tube
Analog Devices RS-232, IC-gränssnitt Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 149På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube