32 bit ARM Microcontrollers - MCU

Results: 11 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 1 185In Stock
Min.: 1
Mult.: 1
: 1 000

EFM32TG SMD/SMT QFN-24 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 386In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT BGA-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J256ET100 638In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT TFBGA-100 ARM Cortex M4 256 kB 32 bit 12 bit 180 MHz 64 I/O 136 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 121MAPBGA 477In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K82-256 242In Stock
Min.: 1
Mult.: 1

K82_150 SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 16 bit 150 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 1 248In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 877In Stock
2 000Expected 2026-09-14
Min.: 1
Mult.: 1
: 2 000

K24_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M7, 300MHz, 512KB Flash, 256KB SRAM, Dual CAN FD, USB & Crypto 215In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT TFBGA-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP 962In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 449In Stock
Min.: 1
Mult.: 1

KL8x SMD/SMT MAPBGA-121 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 85 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP CRYPTO MRL A 377In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-64 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 43 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 2 540In Stock
Min.: 1
Mult.: 1
: 1 500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32-bit Arm Cortex-M0+ with 5V Support, CAN-FD 2 704In Stock
Min.: 1
Mult.: 1
: 2 000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 7 321In Stock
Min.: 1
Mult.: 1
: 4 000

ATSAMC21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash SOIC 4 002In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 3 868In Stock
Min.: 1
Mult.: 1
: 5 000

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3 688In Stock
Min.: 1
Mult.: 1
: 2 000

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 3 120In Stock
Min.: 1
Mult.: 1
: 2 500

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1 756In Stock
Min.: 1
Mult.: 1
: 2 000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 1 985In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz 7 125In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 943In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 3 146In Stock
Min.: 1
Mult.: 1
: 2 500

SAM DA1 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1 860In Stock
Min.: 1
Mult.: 1
: 1 000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64 QFN 9x9x0.9mm, TRAY, CM7, 1024kB FLASH, 384kB SRAM, QFN64 1 124In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT QFN-64 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray