16 kB Mikrokontroller - MCU

Resultat: 2 646
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 139På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 128På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 460På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 16 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB Flash RAM, 48 MHz Int. 197På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 25I/O 105På lager
Min.: 1
Multipla: 1

Through Hole PDIP-28 PIC18 8 bit 40 MHz 16 kB 1.5 kB 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 36I/O 160På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 36I/O 202På lager
2 400Förväntad 2026-10-20
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 1På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 34 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 69På lager
480Förväntad 2026-10-20
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 34 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB FL 768 RAM 36 I/O 39På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 36 I/O 8B 83På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 36 I/O 8B 177På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 462På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 36 I/O 2.3 V 5.5 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16kBF 768RM 68I/O 146På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 54 I/O 4.2 V 5.5 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16kBF 768RM 70I/O 22På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 70 I/O 4.2 V 5.5 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 1024bytes-RAM 67I/O 201På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 16 kB 1 kB 10 bit 67 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 568På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 490På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 219På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 18 I/O 2.7 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 100På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768byt-R 25I/O 93På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 12 bit 25 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 23 I/O 6På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 197På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768b RAM 8b FamilynanoWat XLP 405På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 16 MHz 16 kB 768 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tray