128 kB Mikrokontroller - MCU

Resultat: 4 343
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PTSR 196På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 16 I/O 2.8 V 3.63 V + 125 C Tray

Texas Instruments 32-bitars mikrokontroller - MCU PiccoloInstaSPIN-FOC 80-HTQFP 66På lager
Min.: 1
Multipla: 1
: 96

SMD/SMT HTQFP-80 C28x 32 bit 90 MHz 128 kB 52 kB 12 bit 40 I/O 1.71 V 1.89 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 128kB Flash 4kB RAM LCD Rev A3 172På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 53 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit 128KB Flash 153På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-48 AVR 32 bit 60 MHz 128 kB 32 kB 10 bit 28 I/O 1.65 V 1.95 V + 85 C Tray

Microchip Technology 32-bitars mikrokontroller - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 308På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 MIPS32 M4K 32 bit 40 MHz 128 kB 32 kB 10 bit 35 I/O 2.3 V 3.6 V + 105 C Tube

Infineon Technologies ARM-mikrokontroller - MCU 5.50 V, PSoC 5 CapSense Plus 97På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-68 ARM Cortex M3 32 bit 67 MHz 128 kB 32 kB 12 bit 38 I/O 1.71 V 1.89 V + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121På lager
Min.: 1
Multipla: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 16 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
Texas Instruments ARM-mikrokontroller - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl 716På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-48 ARM Cortex M7 32 bit 320 MHz 128 kB 16 kB 12 bit 27 I/O 2.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU 80MHz Arm Cortex-M0+ MCU with 128kB flas 581På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 80 MHz 128 kB 32 kB 12 bit 59 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768På lager
Min.: 1
Multipla: 1
Max.: 1 001
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 16 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX14T 128K/12K LQFP32 240På lager
Min.: 1
Multipla: 1

SMD/SMT 48 MHz 128 kB 12 kB 12 bit 2.7 V 5.5 V + 125 C Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX14T 128K/12K LFQFP64 150På lager
Min.: 1
Multipla: 1

SMD/SMT 48 MHz 128 kB 12 kB 12 bit 2.7 V 5.5 V + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU CM0,TQFP48, 128kFlash,Trays,USB,Extended Temp 729På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O 1.62 V 3.63 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1 264På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 1 000På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2 888På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics 8-bitars mikrokontroller - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2 400På lager
Min.: 1
Multipla: 1
: 2 400

SMD/SMT LQFP-48 STM8 8 bit 24 MHz 128 kB 6 kB 10 bit 38 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 819På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 32 bit 200 MHz 128 kB 16 kB 12 bit 49 I/O 3 V 3.6 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1 024På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 44 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 841På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 128 kB 13 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 680På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-40 PIC18 8 bit 64 MHz 128 kB 13 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 1 669På lager
Min.: 1
Multipla: 1

SMD/SMT UFQFPN-48 ARM Cortex M0 48 MHz 128 kB 24 kB Tray
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 85C Temp 1 070På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 48 MHz 128 kB 16 kB 12 bit 26 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 85C Temp 620På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 85C Temp 826På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 38 I/O 2.7 V 5.5 V + 85 C Tray