256 kB Mikrokontroller - MCU

Resultat: 4 045
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2 526På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 38 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology RF-mikrokontroller - MCU SAMR21 32pin 256K T&R 647På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 8 bit 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 8/16-bit AVR 256K Flash 150På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 256 kB 16 kB 12 bit 50 I/O 1.6 V 3.6 V + 105 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1 361På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz 1 386På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 3.63 V + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 256KB 64KBRM USB-OTG CAN 80MHz 10BIT 494På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 256 kB 64 kB 10 bit 53 I/O 2.3 V 3.6 V + 85 C Tray
Silicon Labs ARM-mikrokontroller - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 4 410På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-48 ARM Cortex M33 32 bit 80 MHz 256 kB 64 kB 12 bit/16 bit/20 bit 32 I/O 1.71 V 3.8 V + 125 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 202På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O 2.2 V 3.6 V + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1 020På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 80 MHz 256 kB 64 kB 12 bit 37 I/O 2.2 V 3.6 V + 125 C Reel, Cut Tape

Silicon Labs ARM-mikrokontroller - MCU Leopard Gecko MCU IC 256KB 1 937På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-64 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 56 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU SAMD20G18A-ANT 48TQFP 105C, GREEN,1.6-3. 2 164På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 1.62 V 3.63 V + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2 992På lager
Min.: 1
Multipla: 1
: 1 500
SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 96 MHz 256 kB 32 kB 12 bit 52 I/O 2.7 V 5.5 V + 125 C Reel, Cut Tape
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 157På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC24F 16 bit 32 MHz 256 kB 16 kB 10 bit, 12 bit 53 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 156På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 256 kB 64 kB 10 bit 53 I/O 2.3 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ColdFire V1 32 bit 50.33 MHz 256 kB 16 kB 16 bit 47 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 300På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 256 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
STMicroelectronics ARM-mikrokontroller - MCU 32B ARM Cortex-M3 256Kb Flsh 32MHz CPU 1 511På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 32 MHz 256 kB 32 kB 12 bit 83 I/O 1.65 V 3.6 V + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU STM32L15 Low Power M3 256kB 32MHz MCU 430På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 32 MHz 256 kB 32 kB 12 bit 83 I/O 1.65 V 3.6 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1 455På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 256KB 64KBRM USB-OTG CAN 80MHz 10BIT 450På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 M4K 32 bit 80 MHz 256 kB 64 kB 10 bit 85 I/O 2.3 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 829På lager
Min.: 1
Multipla: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU WLCSP64, IND TEMP GREEN, 1.6-3.6V, 48MHz 20 000På lager
Min.: 5 000
Multipla: 5 000
: 5 000

SMD/SMT WLCSP-64 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 51 I/O 1.62 V 3.63 V + 85 C Reel
Microchip Technology 32-bitars mikrokontroller - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 74På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 52 I/O 2 V 3.6 V + 85 C AEC-Q100 Tray
Toshiba ARM-mikrokontroller - MCU Hi-perf 32-B MCU 16kb RAM Flash 29På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 40 MHz 256 kB 16 kB 12 bit 83 I/O 4 V 5.5 V + 85 C Tray
Nuvoton ARM-mikrokontroller - MCU 131På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 72 MHz 256 kB 32 kB 12 bit 80 I/O 2.5 V 5.5 V + 105 C Tray