MouseReel Mikrokontroller - MCU

Resultat: 3 987
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz 3 173På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 16 kB 12 bit 36 I/O 1.62 V 3.63 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 13 I/O 1 327På lager
Min.: 1
Multipla: 1
: 1 100

SMD/SMT SOIC-18 PIC16 8 bit 4 MHz 2 kB 128 B No ADC 13 I/O 3 V 6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 256 RAM 16 I/O 1 470På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 7 kB 256 B No ADC 16 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 16-bit PWM 256 RAM 3.5KB Comparator 1 076På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 24kBF 2048RM FSUSB2 1 200På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 24 kB 2 kB 10 bit 35 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bitars mikrokontroller - MCU 4K Flsh 256B RAM IND 1 300På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT M8C 8 bit 24 MHz 4 kB 256 B 10 bit 6 I/O 2.4 V 5.25 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis 256K USB 651På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 72 MHz 256 kB 64 kB 2 x 16 bit 52 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 1 990På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT QFN-48 HCS12 16 bit 32 MHz 128 kB 6 kB 12 bit 34 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1 900På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT LQFP-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O 5.5 V 18 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 8K FLSH 1K SRAM 512B EE-10MHz 1 551På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TQFP-32 AVR 8 bit 10 MHz 8 kB 1 kB 10 bit 23 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM-mikrokontroller - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 500På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT LQFP-48 ARM7TDMI-S 32 bit/16 bit 70 MHz 32 kB 8 kB 32 I/O 1.65 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2 502På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 38 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 556På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 2 x 12 bit 52 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 5 413På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 26 I/O 1.62 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 3 708På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 25 I/O 1.62 V 3.63 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 5 734På lager
Min.: 1
Multipla: 1
: 6 000

SMD/SMT WQFN-20 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 224 RAM 16 I/O 1 095På lager
Min.: 1
Multipla: 1
: 1 100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 2 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1 361På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 256 RAM 12 I/O 2 434På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 352R 25 I/O 261På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 14 kB 352 B 10 bit 24 I/O 4.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 8 800På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 915På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 48KB 3328 RAM w/ECAN 659På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 48 kB 3.25 kB 10 bit 28 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 64 Pin, 512 KB Flash 32 KB RAM,10-Bit ADC 1 389På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 512 kB 32 kB 10 bit 51 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bitars mikrokontroller - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 325På lager
Min.: 1
Multipla: 1
: 750

SMD/SMT QFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel