8 bit Mikrokontroller - MCU

Typer av Mikrokontroller - MCU

Ändra kategorivy
Resultat: 12 363
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1 268På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 AVR 8 bit 24 MHz 64 kB 8 kB 12 bit 55 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 2 075På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM 3 235På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UDFN-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128B RAM 32MHz 3 141På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 3.5 kB 128 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 2 722På lager
Min.: 1
Multipla: 1

SMD/SMT DFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 6 I/O 1 763På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 3.5 kB 128 B 10 bit 6 I/O 4.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 9 018På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1 917På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13 527På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT DFN-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART 2 455På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 33 I/O 192På lager
Min.: 1
Multipla: 1

SMD/SMT MQFP-44 PIC16 8 bit 20 MHz 8 kB 368 B No ADC 33 I/O 4 V 6 V + 70 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2 374På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 1 kB 68 B 8 bit 13 I/O 4 V 6 V + 70 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4 846På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1 670På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18 199På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 RISC 8 bit 32 MHz 14 kB 1 kB 10 bit 26 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 252På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2 267På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-48 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 4 905På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 1 048På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 2 914På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 966På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM 256B EEPROM 2 110På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 711På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 18 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1 836På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 1 042På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 128 B 10 bit 16 I/O 4 V 5.5 V + 85 C Tube