16 bit Mikrokontroller - MCU

Resultat: 7 611
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 144 298På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 1 MB 64 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 50På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 1 MB 64 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 297På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 256 kB 16 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 204På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-100 S12Z 16 bit 64 kB 4 kB 10 bit 104 I/O 5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 787På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 S12Z 16 bit 50 MHz 32 kB 4 kB 2 x 12 bit 24 I/O 1.72 V 1.98 V + 150 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 688På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1 135På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13 512K 80LFQFP -40 to 105 C 932På lager
Min.: 1
Multipla: 1

SMD/SMT LFQFP-80 RL78 16 bit 32 MHz 512 kB 32 kB 8 bit/10 bit 74 I/O 2.4 V 5.5 V + 105 C Tray
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13 384K 100LFQFP -40 to 105 C 700På lager
Min.: 1
Multipla: 1

SMD/SMT LFQFP-100 RL78 16 bit 32 MHz 384 kB 24 kB 8 bit/10 bit 92 I/O 2.4 V 5.5 V + 105 C Tray
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13 384K 128LFQFP -40 to 85 C 576På lager
Min.: 1
Multipla: 1

SMD/SMT LFQFP-128 RL78 16 bit 32 MHz 384 kB 24 kB 8 bit/10 bit 120 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G13 512K 80LFQFP -40 to 85 C 921På lager
Min.: 1
Multipla: 1

SMD/SMT LFQFP-80 RL78 16 bit 32 MHz 512 kB 32 kB 8 bit/10 bit 74 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 105 C 1 250På lager
Min.: 1
Multipla: 1

SMD/SMT LSSOP-20 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit, 10 bit 18 I/O 1.8 V 5.5 V + 105 C Tube
Renesas Electronics 16-bitars mikrokontroller - MCU 16-BIT GENERAL MCU RL78/G12 12K 20LSSOP -40 to 85 C 1 877På lager
Min.: 1
Multipla: 1

SMD/SMT LSSOP-20 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit, 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Renesas Electronics 16-bitars mikrokontroller - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+85C 1 498På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT LQFP-64 RL78 16 bit 48 MHz 32 kB 1.5 kB 8 bit/10 bit 49 I/O 1.6 V 5.5 V + 85 C Reel, Cut Tape
Renesas Electronics 16-bitars mikrokontroller - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+105C 1 500På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT LQFP-64 RL78 16 bit 48 MHz 32 kB 1.5 kB 8 bit, 10 bit 49 I/O 2.4 V 5.5 V + 105 C Reel, Cut Tape
Renesas Electronics 16-bitars mikrokontroller - MCU 16BIT MCU RL78/L1C 256K LFQFP100 -40/85C 1 000På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LFQFP-100 RL78 16 bit 32 MHz 256 kB 16 kB 8 bit/10 bit 81 I/O 1.6 V 3.6 V + 85 C Reel, Cut Tape
Texas Instruments 16-bitars mikrokontroller - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IRHBR 170På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT VQFN-32 MSP430 16 bit 8 MHz 8 kB 256 B 10 bit 22 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16kB Flash 512B RAM 12-Bit ADC/Dual DAC A 595-430F155IPM 559På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 16 kB 512 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF-mikrokontroller - MCU Ultra low Pwr MCU A 595-CC430F6147IRGCT A 595-CC430F6147IRGCT 1 894På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT VQFN-64 MSP430 16 bit 32 kB + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IRSAT 2 965På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT QFN-16 MSP430 16 bit 16 MHz 1 kB 128 B 10 bit 10 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-bit Ult-Lo-Pwr 1k B Flash 128B RAM A A 595-MSP430F2101IRGET 2 844På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-24 MSP430 16 bit 16 MHz 1 kB 128 B No ADC 16 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122TRHBT 1 465På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-32 MSP430 16 bit 16 MHz 4 kB 512 B 10 bit 24 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2234IDA 2 000På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 32 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F47173IPZ 975På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 92 kB 8 kB 3 x 16 bit 68 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430F5325IPNR A 595-MSP430F5325IPNR 234På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-80 MSP430 16 bit 25 MHz 64 kB 6 kB 12 bit 63 I/O 1.8 V 3.6 V + 85 C Tray