16 bit Mikrokontroller - MCU

Resultat: 7 611
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments RF-mikrokontroller - MCU Ultralow-Pwr MCU SOC A 595-CC430F5147IRG A 595-CC430F5147IRGZR 225På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT VQFN-48 MSP430 16 bit 20 MHz 32 kB 2 kB 30 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IPWR 1 098På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 MSP430 16 bit 16 MHz 1 kB 128 B No ADC 10 I/O 1.8 V 3.6 V + 105 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16B Ultra-Low-Power MCU A 595-MSP430F227 A 595-MSP430F2272IYFFT 2 596På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT DSBGA-49 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2350IRHAR 199På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 16 kB 2 kB No ADC 32 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F235TPM A 595-MSP430F235TPMR 125På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 16 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 105 C Tray
Texas Instruments 16-bitars mikrokontroller - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IDL A 595-MSP430F4250IDLR 125På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-48 MSP430 16 bit 16 MHz 16 kB 256 B 16 bit 32 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IDL A 595-MSP430F4270IDL 653På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SSOP-48 MSP430 16 bit 16 MHz 32 kB 256 B 16 bit 32 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IDA A A 595-MSP430F5131IDA 673På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-38 MSP430 16 bit 25 MHz 8 kB 1 kB 10 bit 29 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPTR 310På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 32 kB 6 kB 10 bit 47 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bitars mikrokontroller - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1 000På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 MSP430 16 bit 20 MHz 256 kB 16 kB 12 bit 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 747På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 MSP430 16 bit 20 MHz 512 kB 66 kB 12 bit 74 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5972IPM 1 000På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 64 kB 2 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2230IDR 1 121På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 1.8 V 3.6 V + 85 C Tube
Texas Instruments 16-bitars mikrokontroller - MCU 25-MHz MCU with 128K B Flash 16KB SRAM A A 595-SP430F5419AIZCAR 245På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 128 kB 16 kB 12 bit 87 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWR 379På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT DSBGA-24 MSP430 16 bit 16 MHz 16 kB 4 kB 10 bit 17 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-SP430FR5728IRGET A 595-SP430FR5728IRGET 3 313På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-24 MSP430 16 bit 8 MHz 16 kB 1 kB 10 bit 17 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bitars mikrokontroller - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW28 A 595-MSP430G2413IPW28 2 000På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 24 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bitars mikrokontroller - MCU 16 BIT 48K FLASH 4KB RAM 1 240På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 112 260På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 512 kB 32 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 318På lager
Min.: 1
Multipla: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 512 kB 32 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1 950På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 898På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 54 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 525På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 1 947På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bitars mikrokontroller - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 1 220På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 32 kB 2 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray