Microchip Technology Mikrokontroller - MCU

Resultat: 16 702
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 224 RAM 16 I/O 897På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 PIC16 8 bit 4 MHz 3.5 kB 224 B No ADC 16 I/O 3 V 5.5 V + 70 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 2 400På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B No ADC 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1 295På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 7 kB 192 B 8 bit 25 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1 648På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 25 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4 142På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-16 PIC16 8 bit 8 MHz 3.5 kB 128 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 22 I/O 600På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O 4 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FL 352R 25 I/O 376På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7 411På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3 639På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 751På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 592På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 54 I/O 1.8 V 5.5 V + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 224 RAM 16 I/O 3 546På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 PIC16 8 bit 4 MHz 3.5 kB 224 B No ADC 16 I/O 2 V 5.5 V + 70 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3 223På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 12 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 4KB 512 RAM 25 I/O 211På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 1 197På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB FL 768bytes- RAM 25I/O 1 285På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 25 MHz 16 kB 768 B 12 bit 25 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 22 I/O 376På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 24 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 559På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 25 I/O 8B 5 981På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 961På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32 KB Flash RAM, 48 MHz Int. 664På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2 098På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968 RAM 25 I/O 224På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 32 MHz 64 kB 3.89 kB 10 bit 25 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3328 RAM w/ECAN 1 002På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 64 kB 3.25 kB 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4 289På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube