8 bit 8-bitars mikrokontroller - MCU

Resultat: 12 054
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 843På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB VQFN-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 710På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB QFN-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F46 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 525På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F46 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 710På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F46 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 522På lager
Min.: 1
Multipla: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F56 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 494På lager
Min.: 1
Multipla: 1

RISC 7 kB 512 B PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 630På lager
Min.: 1
Multipla: 1

RISC 7 kB 512 B TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tray

Microchip Technology 8-bitars mikrokontroller - MCU C51RB2 FLASH 3V 16k Ind 286På lager
Min.: 1
Multipla: 1

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 349På lager
Min.: 1
Multipla: 1

8051 4 kB 128 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins 411På lager
Min.: 1
Multipla: 1

AVR 16 kB 1 kB MLF-44 16 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega162 Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR,16KB FLASH,20MHZ IND TEMP 5 845På lager
Min.: 1
Multipla: 1
: 6 000

AVR 16 kB 1 kB MLF-32 10 MHz 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, TQFP 1 014På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3209 Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLSH 2K SRAM 1KB EE-20 MHZ MLF 5 238På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB MLF-64 20 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329P Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn 1 091På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB QFN-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Tray
Microchip Technology 8-bitars mikrokontroller - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 4 069På lager
Min.: 1
Multipla: 1
: 6 000

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU USB 8K FLASH 16 MHz 1 213På lager
Min.: 1
Multipla: 1
: 2 000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR USB 8K FLASH AVR USB 8K FLASH OPT 525På lager
Min.: 1
Multipla: 1

AVR 8 kB 512 B QFN-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3 097På lager
Min.: 1
Multipla: 1
: 4 000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 1KB FLASH 64B EE 64B SRAM 20MHz 2 843På lager
Min.: 1
Multipla: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 48KB, TQFP 2 536På lager
Min.: 1
Multipla: 1
: 2 000

AVR 48 kB 6 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green 5 179På lager
Min.: 1
Multipla: 1

AVR 4 kB 512 B SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 5 398På lager
Min.: 1
Multipla: 1
: 5 000

AVR 128 kB 16 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU Multi-Voltage I/O Analog Signal Conditioning 6 167På lager
Min.: 1
Multipla: 1
: 1 600

AVR 128 kB 16 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1 978På lager
Min.: 1
Multipla: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 7 853På lager
Min.: 1
Multipla: 1
: 5 000

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Reel, Cut Tape