REFCCG7SC120W3CTOBO1

Infineon Technologies
726-REFCCG7SC120W3CT
REFCCG7SC120W3CTOBO1

Mfr.:

Description:
Interface Development Tools 120 W high-efficient USB-C PD adapter using EZ-PD CCG7SC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Switching Controller
EZ-PD CCG7SC
Reel
Brand: Infineon Technologies
For Use With: USB Type C Power Delivery, Buck-Boost Controller
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5 VDC to 22.5 VDC
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EZ-PD™ CCG7x USB-C Reference Designs

Infineon Technologies EZ-PD™ CCG7x USB-C Reference Designs are designed to meet ISO 7637-2 and ISO 16750-2 standards. The automotive RSC solution reference design kit exhibits the features of the EZ-PD™ CCG7D USB Type-C® controller with dual PD and buck-boost controllers. The Infineon Technologies EZ-PD™ CCG7x USB-C Reference Designs are designed to operate from 5.5VDC to 18VDC and output between 3.3V and 21V at 3A, with a maximum of 60W per output port.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026-11-19
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
1 257,75 kr 1 257,75 kr