64 kB ARM-mikrokontroller - MCU

Resultat: 1 461
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Infineon Technologies ARM-mikrokontroller - MCU PSOC4 - GENERAL 700På lager
Min.: 1
Multipla: 1

PSOC 4100S SMD/SMT SSOP-28 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 24 I/O 8 kB 1.71 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors ARM-mikrokontroller - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 87På lager
160Förväntad 2026-08-12
Min.: 1
Multipla: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN. 30På lager
Min.: 1
Multipla: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU LPC4370FET256 106På lager
Min.: 1
Multipla: 1

LPC437x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 64 kB 32 bit 10 bit 204 MHz 164 I/O 282 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU LPC5512JBD100 188På lager
Min.: 1
Multipla: 1

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 64 kB 32 bit 16 bit 150 MHz 64 I/O 48 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 160På lager
Min.: 1
Multipla: 1

LPC84x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 54 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 280På lager
Min.: 1
Multipla: 1

LPC84x SMD/SMT HVQFN-33 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5På lager
Min.: 1
Multipla: 1

LPC84x SMD/SMT HVQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 657På lager
Min.: 1
Multipla: 1

LPC84x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 54 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 461På lager
6 000Förväntad 2026-10-13
Min.: 1
Multipla: 1
: 6 000

LPC84x SMD/SMT HVQFN-33 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 29 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM-mikrokontroller - MCU MCX C24 MCUs with Arm Cortex -M0+, Entry level MCUs with USB, Segment LCD and Classical Peripherals, 64 QFP 53På lager
Min.: 1
Multipla: 1

MCX C SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray

NXP Semiconductors ARM-mikrokontroller - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 403På lager
Min.: 1
Multipla: 1

KE1xZ64 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 1 495På lager
Min.: 1
Multipla: 1
: 1 500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM-mikrokontroller - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with I3C and FlexTimer 12På lager
Min.: 1
Multipla: 1

LPC86x SMD/SMT HVQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 60 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 500På lager
Min.: 1
Multipla: 1
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM-mikrokontroller - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 5På lager
Min.: 1
Multipla: 1
: 2 000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

NXP Semiconductors ARM-mikrokontroller - MCU Kinetis K02: 100MHz Cortex-M4F Performance MCU, 64KB Flash, 16KB SRAM, 32-QFN 427På lager
Min.: 1
Multipla: 1

K02_100 SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis 64K 13På lager
Min.: 1
Multipla: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis 64K Flex 318På lager
Min.: 1
Multipla: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis E series 64K flash 40Mhz 160På lager
1 250Förväntad 2026-12-14
Min.: 1
Multipla: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis E series 64K flash 20Mhz 402På lager
Min.: 1
Multipla: 1

KE02 SMD/SMT QFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis E series 64K flash 40Mhz 51På lager
420Förväntad 2027-03-01
Min.: 1
Multipla: 1

KE02_40 SMD/SMT QFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis MT64 85På lager
Min.: 1
Multipla: 1

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis KL14: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP 1På lager
Min.: 1
Multipla: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 3På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray