256 kB ARM-mikrokontroller - MCU

Resultat: 1 873
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU MRL A 256K Flash 48K SRAM Ind Temp 2 885På lager
Min.: 1
Multipla: 1

SAM3S SMD/SMT QFP-48 ARM Cortex M3 256 kB 32 bit 12 bit 64 MHz 34 I/O 48 kB 1.62 V 1.9 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 6 137På lager
Min.: 1
Multipla: 1
: 2 000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU Low-Power, 32-bit Cortex-M0+ MCU with Advanced Analog and PWM 14 552På lager
Min.: 1
Multipla: 1
: 5 000

SAMD21 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 9 003På lager
Min.: 1
Multipla: 1
: 5 000

SAML21 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 25 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex-M0+ 256KBFlash 24KB SRAM 6 302På lager
Min.: 1
Multipla: 1
: 4 000

SAML21 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM-mikrokontroller - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 3 708På lager
Min.: 1
Multipla: 1
: 4 000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123GH6PZT7R 1 160På lager
Min.: 1
Multipla: 1

TM4C123GH6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Tray
Infineon Technologies ARM-mikrokontroller - MCU PSoC5LP 882På lager
180Förväntad 2026-08-14
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 62 I/O 64 kB 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 3 635På lager
Min.: 1
Multipla: 1
: 1 000

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM-mikrokontroller - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 930På lager
Min.: 1
Multipla: 1
: 1 500

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis 256K Flex 2 107På lager
Min.: 1
Multipla: 1

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis 2.x 512K 1 716På lager
Min.: 1
Multipla: 1

K20_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU 32Bit MCU 256KB Flash 2 224På lager
Min.: 1
Multipla: 1

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM-mikrokontroller - MCU LQFP GRN IND TMP MRL C 201På lager
3 150Förväntad 2027-01-26
Min.: 1
Multipla: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU TFBGA GRN IND TEMP MRL C 541På lager
Min.: 1
Multipla: 1

SAM7X/XC SMD/SMT TFBGA-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU QFP100,GREEN IND TEMP, MRL A 160På lager
Min.: 1
Multipla: 1

SAM3X SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 63 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2 378På lager
Min.: 1
Multipla: 1
: 2 500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 3 329På lager
Min.: 1
Multipla: 1
: 2 000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2 087På lager
Min.: 1
Multipla: 1
: 2 000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1 606På lager
4 500Förväntad 2026-10-12
Min.: 1
Multipla: 1
: 1 500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1 407På lager
Min.: 1
Multipla: 1

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1 703På lager
Min.: 1
Multipla: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1 763På lager
Min.: 1
Multipla: 1
: 1 500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64KB 8KB32TQFP GRN 1.6-3.6V 48MHz 3 768På lager
Min.: 1
Multipla: 1
: 2 000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 1 002På lager
Min.: 1
Multipla: 1
: 5 000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel