Reel ARM-mikrokontroller - MCU

Resultat: 5 859
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 3 591På lager
Min.: 1
Multipla: 1
: 2 000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 1 232På lager
Min.: 1
Multipla: 1
: 2 000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape

Silicon Labs ARM-mikrokontroller - MCU Leopard Gecko MCU IC 256KB 1 937På lager
Min.: 1
Multipla: 1
: 3 000

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM-mikrokontroller - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 2 000På lager
Min.: 1
Multipla: 1
: 2 000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM-mikrokontroller - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 3 276På lager
Min.: 1
Multipla: 1
: 5 000

ATSAMC20 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG IN 85C 892På lager
Min.: 1
Multipla: 1
: 1 000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Silicon Labs ARM-mikrokontroller - MCU 64k Flash, 16k RAM, 4x40 LCD, AES 1 469På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 32 MHz 86 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs ARM-mikrokontroller - MCU 512k Flash, 128k RAM, USB, AES 1 563På lager
Min.: 1
Multipla: 1
: 3 000

EFM32GG SMD/SMT QFN-64 ARM Cortex M3 512 kB 32 bit 12 bit 48 MHz 52 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM-mikrokontroller - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 538På lager
Min.: 1
Multipla: 1
: 1 000

EFM32ZG SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs ARM-mikrokontroller - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN32 2 590På lager
Min.: 1
Multipla: 1
: 3 000

EFM32ZG SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM-mikrokontroller - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 2 483På lager
Min.: 1
Multipla: 1
: 2 500

PG23 SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape
Infineon Technologies ARM-mikrokontroller - MCU HMI-LEGACY PSOC4 930På lager
Min.: 1
Multipla: 1
: 1 000

PSOC 4000 SMD/SMT SSOP-28 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 20 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2 527På lager
Min.: 1
Multipla: 1
: 4 000

ATSAMC21 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 556På lager
Min.: 1
Multipla: 1
: 1 500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 5 413På lager
Min.: 1
Multipla: 1
: 5 000

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 3 708På lager
Min.: 1
Multipla: 1
: 5 000

SAML21 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU LQFP, Green, IND TEMP, CRYPTO, MRLB, T&R 210På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 10 bit 120 MHz 74 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM-mikrokontroller - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 2 477På lager
Min.: 1
Multipla: 1
: 4 000

ATSAMC20 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 20 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz 1 081På lager
Min.: 1
Multipla: 1
: 1 500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2 970På lager
Min.: 1
Multipla: 1
: 4 000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2 956På lager
Min.: 1
Multipla: 1
: 1 500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 QFN, I Temp TnR 4 000På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 2 101På lager
Min.: 1
Multipla: 1
: 2 000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape

Silicon Labs ARM-mikrokontroller - MCU 1024k Flash, 128k RAM, USB, AES 963På lager
Min.: 1
Multipla: 1
: 3 000

EFM32GG SMD/SMT QFN-64 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 52 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM-mikrokontroller - MCU ARM Cortex-M33 32-bit 80 MHz 512 kB AES MCU 2 112På lager
Min.: 1
Multipla: 1
: 2 500

PG23 SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel