MouseReel ARM-mikrokontroller - MCU

Resultat: 1 355
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
NXP Semiconductors ARM-mikrokontroller - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
998Förväntad 2026-09-21
Min.: 1
Multipla: 1
: 1 000

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM-mikrokontroller - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN32
7 500Förväntad 2027-01-28
Min.: 1
Multipla: 1
: 2 500

RA0E1 SMD/SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 8 Kbytes RAM, 64 M 5På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32C091ECY6TR
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU, 4x USART
5 000Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 5 000

STM32C0 Reel, Cut Tape, MouseReel
STMicroelectronics STM32G474RBT6TR
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M4 170MHz 128Kbytes Flash Math Accel HR Timer High Analog
999På beställningen
Min.: 1
Multipla: 1
: 1 000

STM32G4 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 170 MHz 52 I/O 96 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz
2 998På beställningen
Min.: 1
Multipla: 1
: 3 000

STM32C0 Reel, Cut Tape, MouseReel


STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash memory 36 Kbytes RAM 64 MHz
156Förväntad 2026-10-05
Min.: 1
Multipla: 1
: 1 000

ARM Cortex M0+ Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash , DFSDM
31På beställningen
Min.: 1
Multipla: 1
: 1 000

STM32L471RG SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory
250På beställningen
Min.: 1
Multipla: 1
: 5 000

STM32U5 SMD/SMT WLCSP-90 ARM Cortex M33 2 MB 14 bit 14 I/O 786 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU 80MHz Arm Cortex-M0+ MCU with dual-bank 32kB flash, 16kB SRAM, USB2.0-FS, I2S/TDM, ADC, COMP
1 000Förväntad 2027-03-01
Min.: 1
Multipla: 1
: 1 000

MSPM0G5115 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 59 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU 80MHz Arm Cortex-M0+ MCU with dual-bank 64kB flash, 32kB SRAM, USB2.0-FS, I2S/TDM, ADC, COMP
1 000Förväntad 2027-03-01
Min.: 1
Multipla: 1
: 1 000

MSPM0G5116 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU BGA Grn IT MRLB Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1
: 1 000

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU LQFP Green IND TEMP MRL B, T&R MRLC Ledtid för icke lagerfört 9 Veckor
Min.: 1
Multipla: 1
: 1 000
SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 128 kB 32 bit 20 MHz 32 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU LQFP,Green,IND TEMP,MRL B Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
: 1 500

SAM3S SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 64 MHz 79 I/O 16 kB 1.62 V 1.9 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
: 2 000

ATSAMC20 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
: 5 000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 48TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
: 2 500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU Cortex-M0+ 64KB FLASH 8KB SRAM Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1
: 2 500

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG IN 85C Ledtid 9 Veckor
Min.: 1
Multipla: 1
: 1 000

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU CM7,512kB Flash,256kB SRAM,LQFP64,T&R Ledtid för icke lagerfört 9 Veckor
Min.: 1
Multipla: 1
: 1 500

SAM E70 SMD/SMT LQFP-64 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 44 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU CM4, TQFP 64, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R Ledtid för icke lagerfört 9 Veckor
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C, T&R Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
: 1 600

Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 5V Cortex M0+ 32KB Flash, 48Pin, TQFP 85C Temp Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU Cortex MO+ w/32K flash and 4K SRAM for cost sensitive applications Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM-mikrokontroller - MCU PSoC4 Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
: 2 000

PSOC 4100 SMD/SMT WLCSP-35 ARM Cortex M0 16 kB 32 bit 24 MHz 31 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel