48 MHz ARM Microcontrollers - MCU

Results: 2 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU 64QFN 105C GREEN1.6- 3.6V48MHz 286In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32QFN GRN1.6-3.6V48MHz 323In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32QFN GRN1.6-3.6V48MHz 86In Stock
10 000Expected 2026-10-22
Min.: 1
Mult.: 1
: 5 000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ 46In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 102In Stock
Min.: 1
Mult.: 1
: 2 500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 42In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48QFN GRN1.6-3.6V48MHz 140In Stock
4 000Expected 2026-10-13
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ 420In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 330In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64TQFP GRN1.6-3.6V48MHz 25In Stock
Min.: 1
Mult.: 1
: 1 500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 125C, GREEN,1.6-3.6V,48MHz 226In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 18In Stock
1 500Expected 2026-09-09
Min.: 1
Mult.: 1
: 1 500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 4In Stock
4 000Expected 2027-02-08
Min.: 1
Mult.: 1
: 4 000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in QFN 32, 85C 244In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 48 Pin QFN 1 226In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 100 Pin TQFP 38In Stock
1 000Expected 2026-10-15
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-100 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 80 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 48 Pin QFN 800In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray 68In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN,85 Temp, Green, Tray 268In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power 160In Stock
160Expected 2026-09-08
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 32, 125C 97In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 32, 125C 166In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Embedded Controller, 256KB SRAM 32In Stock
Min.: 1
Mult.: 1

SMD/SMT WFBGA-144 ARM Cortex M4 224 kB 32 bit 10 bit, 12 bit 48 MHz 128 I/O 32 kB - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 106In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT BGA-112 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 90 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 35In Stock
1 250Expected 2026-12-07
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray