Tube Mikrokontroller - MCU

Resultat: 8 430
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 644På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 615På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 667På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3KB 72 RAM 20 I/O 979På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4kb 128 RAM 12 I/O 394På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit No ADC 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5 KB 128 RAM 18I/O 391På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5 KB 128 RAM 18I/O 317På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-20 PIC16 3.5 kB 8 bit 10 bit 32 MHz 18 I/O 128 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75 KB 128RAM 16I/O 228På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit 10 bit 20 MHz 16 I/O 128 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 413På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 622På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 693På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-16 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Word Flash 512B RAM High-Speed Comp 396På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 384 byte 32 MHz Int. Osc 480På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 2.5 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 224 RAM 16 I/O 201På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit No ADC 4 MHz 16 I/O 224 B 2 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4KB Flash 256 RAM 197På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-18 PIC18 4 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 346På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-20 PIC18 8 kB 8 bit 10 bit 48 MHz 15 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 1536bytes- RAM 25I/O 86På lager
Min.: 1
Multipla: 1

Through Hole PDIP-28 PIC18 32 kB 8 bit 12 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 8B nanoWatt 267På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 607På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 419På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 RISC 64 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 490På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 357På lager
Min.: 1
Multipla: 1
SMD/SMT QFN-44 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8KB 256 RAM 16I/O 202På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 413På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC18 16 kB 8 bit 10 bit 48 MHz 18 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8KB Flash 768b RAM SERIAL EE IND 534På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube