SOIC-28 Mikrokontroller - MCU

Resultat: 963
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 22 I/O 696På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 20 MHz 22 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 22 I/O 1 003På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 20 MHz 22 I/O 368 B 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 368 RAM 25 I/O 1 499På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 368 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 352R 25 I/O 1 600På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 352 B 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 192 RAM 22 I/O 283På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 20 MHz 22 I/O 192 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8 KB Flash 512 RAM 730På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8 KB Flash 512 RAM 467På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 539På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 1 256På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 25I/O 688På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 24kBF 2048RM FSUSB2 430På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 24 kB 8 bit 10 bit 40 MHz 24 I/O 2 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB 768 RAM 25 I/O 895På lager
1 890Förväntad 2026-10-23
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1 516På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 48 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 255På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 2 292På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 23 I/O 1 305På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 23 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 25I/0 783På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 25 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 1536bytes- RAM 25I/O 196På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 48KB 3968 RAM 25 I/O 1 148På lager
1 600Förväntad 2026-10-02
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 48 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 23I/O 984På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 23 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 32kBF 2048RM FSUSB2 706På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 48 MHz 24 I/O 2 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32kBF 2048RM FSUSB2 745På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 48 MHz 24 I/O 2 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 23 I/O 1 167På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 40 MHz 22 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 25 I/O 8B 2 227På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 1536B RAM 8B nanoWatt 501På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube