SOIC-28 Mikrokontroller - MCU

Resultat: 963
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Enh FLSH 128 RAM 353På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 28 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FL 352R 25 I/O 242På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 352R 25 I/O 249På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 352 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V 289På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 20 MHz 25 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 245På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 70På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 12 bit 32 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 467På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 280På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 131På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 189På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 22 I/O 291På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 2 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 22 I/O 115På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 20 MHz 22 I/O 368 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4KB 512 RAM 25 I/O 24På lager
108Förväntad 2026-09-14
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 4 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8KB 512 RAM 25 I/O 126På lager
135Förväntad 2026-09-04
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8KB 768 RAM 22 I/O 98På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free 41På lager
351Förväntad 2026-09-14
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8KB Flash 768b RAM SERIAL EE IND 474På lager
756Förväntad 2026-08-28
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 110På lager
162Förväntad 2026-09-10
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 48 MHz 23 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB 768 RAM 23 I/O 59På lager
81På beställningen
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 22 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB 768 RAM 25 I/O 45På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB 1024 RAM 467På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 40 MHz 21 I/O 1 kB 2.7 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 25 I/O 8B 243På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 128På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 12 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16 KB Flash RAM, 48 MHz Int. 197På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube