QFN-28 Microcontrollers - MCU

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O 367In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 32 kB 8 bit 12 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. 562In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 32 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 147In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 PIC18 128 kB 8 bit 10 bit 64 MHz 25 I/O 3.6 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 275In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 213In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192bRAM 16MIPS 21I/O 16b Fam 538In Stock
854Expected 2027-02-11
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 32 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH 259In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24H 64 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 2 666In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT QFN-28 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 22 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 4 493In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT QFN-28 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 22 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 860In Stock
3 000Expected 2026-11-27
Min.: 1
Mult.: 1
: 1 500

SMD/SMT QFN-28 8051 16 kB 8 bit 10 bit 25 MHz 25 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) 208In Stock
1 533Expected 2026-12-04
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 16 kB 8 bit 10 bit 25 MHz 21 I/O 2.3 kB 2.7 V 3.6 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 1 108In Stock
1 533Expected 2026-12-18
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 32 kB 8 bit 12 bit 50 MHz 20 I/O 2.31 kB 2 V 5.25 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto 139In Stock
427Expected 2026-10-12
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flsh 8KB RAM 16MIPS Crypto 183In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 64 kB 16 bit 10 bit, 12 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 128In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 16 kB 16 bit 12 bit 32 MHz 23 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
136In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 150 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 91In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 M4K 256 kB 32 bit 10 bit 50 MHz 34 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 40In Stock
183Expected 2026-10-16
Min.: 1
Mult.: 1

SMD/SMT QFN-28 MIPS32 M4K 256 kB 32 bit 10 bit 50 MHz 19 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 56In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt 16In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 64 kB 16 bit 10 bit, 12 bit 32 MHz 20 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 448In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 111In Stock
671On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 209In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 092In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 7KB Flash 512B RAM ADC I2C/SPI 455In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube