0 C Microcontrollers - MCU

Results: 1 081
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit 16K+1K Flash 33MHz 3/16-Bit Timer Non-Stocked

Through Hole PDIP-40 8051 17 kB 8 bit No ADC 33 MHz 32 I/O 512 B 4.5 V 5.5 V 0 C + 70 C Tube
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 kB 32 bit 12 bit 16 MHz 54 I/O 8 kB 1.8 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors LA9310S7S11AA
NXP Semiconductors ARM Microcontrollers - MCU Layerscape Access, 0 C to 105 C, standard speed, 1 VSPA, x1 PCIe, standard firmware, Rev A0, production
Non-Stocked Lead-Time 39 Weeks
Min.: 348
Mult.: 348

SMD/SMT LFBGA-157 ARM Cortex M4 32 bit 307 MHz 0 C + 105 C Tray
NXP Semiconductors MIMXRT106LDVL6B
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
Digi NS7520B-1-C36
Digi ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V 0 C + 70 C
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2 640
Mult.: 66

SMD/SMT LQFP-100 ZNEO 32 kB 16 bit 10 bit 20 MHz 76 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2 772
Mult.: 66

SMD/SMT QFP-80 ZNEO 32 kB 16 bit 10 bit 20 MHz 60 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tube
ZiLOG 16-bit Microcontrollers - MCU 16BIT 32K FL 2K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6 720
Mult.: 160

SMD/SMT LQFP-64 ZNEO 32 kB 16 bit 20 MHz 46 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tray
ZiLOG 16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6 720
Mult.: 160

SMD/SMT LQFP-64 ZNEO 64 kB 16 bit 20 MHz 46 I/O 4 kB 2.7 V 3.6 V 0 C + 70 C Tray
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Non-Stocked
Min.: 480
Mult.: 160

SMD/SMT LQFP-64 Z8 8 bit No ADC 40 MHz 32 I/O 444 B 4.5 V 5.5 V 0 C + 70 C Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 8K OTP 12 MHZ Non-Stocked
Min.: 195
Mult.: 39

SMD/SMT PLCC-28 Z8 8 kB 8 bit No ADC 12 MHz 24 I/O 237 B 3.5 V 5.5 V 0 C + 70 C Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Non-Stocked
Min.: 1 700
Mult.: 10

Through Hole PDIP-40 Z8 4 kB 8 bit No ADC 5 MHz 32 I/O 236 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 469
Mult.: 67

SMD/SMT SSOP-20 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 469
Mult.: 469

SMD/SMT SSOP-20 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 2 280
Mult.: 40

SMD/SMT SOIC-18 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 335
Mult.: 67

SMD/SMT SSOP-20 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz W/RC XT Non-Stocked
Min.: 2 144
Mult.: 67

SMD/SMT SSOP-20 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2 345
Mult.: 67

SMD/SMT SSOP-20 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube
ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 2 020
Mult.: 20

Through Hole PDIP-18 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2 280
Mult.: 40

SMD/SMT SOIC-18 Z8 2 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube
ZiLOG 8-bit Microcontrollers - MCU 4K OTP 5MHz KYBD Non-Stocked
Min.: 1 490
Mult.: 10

Through Hole PDIP-40 Z8 4 kB 8 bit No ADC 5 MHz 32 I/O 188 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1 647
Mult.: 27

SMD/SMT SOIC-28 Z8 2 kB 8 bit No ADC 8 MHz 24 I/O 125 B 3.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 273
Mult.: 39

SMD/SMT PLCC-28 Z8 2 kB 8 bit No ADC 16 MHz 24 I/O 125 B 3.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 1 323
Mult.: 27

SMD/SMT SOIC-28 Z8 4 kB 8 bit No ADC 12 MHz 24 I/O 237 B 3.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 4K OTP 12MHz Non-Stocked
Min.: 234
Mult.: 39

SMD/SMT PLCC-28 Z8 4 kB 8 bit No ADC 12 MHz 24 I/O 237 B 3.5 V 5.5 V 0 C + 70 C Tube