Mikrokontroller - MCU

Resultat: 20 320
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 3 855På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 16 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3 475På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6 200På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1 862På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 760På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 34I/O 211På lager
Min.: 1
Multipla: 1

SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1 229På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 256På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2 601På lager
Min.: 1
Multipla: 1
SMD/SMT QFN-44 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 392På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 757På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 RISC 128 kB 8 bit 12 bit 64 MHz 36 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 873På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 RISC 128 kB 8 bit 12 bit 64 MHz 36 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16kBF 768RM 68I/O 304På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC18 8 kB 8 bit 10 bit 40 MHz 54 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 1 586På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC18 32 kB 8 bit 12 bit 64 MHz 54 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 96KB FL 12KB RAM 10BASE-T 998På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC18 96 kB 8 bit 10 bit 41.667 MHz 39 I/O 3.72 kB 2 V 2.7 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 2048BRAM 67I/O 1 591På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 32 kB 8 bit 10 bit 40 MHz 67 I/O 2 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3328 RAM 68I/O 140På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 69 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 448På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 48 MHz 35 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 16-bitars mikrokontroller - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 742På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC24F 8 kB 16 bit 10 bit 32 MHz 24 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 749På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC24F 16 kB 16 bit 12 bit 32 MHz 38 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 128KB Flash 32KBRAM 80MHz 10B ADC DMA 214På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 bit 10 bit 80 MHz 85 I/O 16 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 1 099På lager
Min.: 1
Multipla: 1
SMD/SMT ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU C51RB2 FLASH 5V 16k ind 395På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 8051 16 kB 8 bit No ADC 60 MHz 32 I/O 1.25 kB 2.7 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit 128KB Flash 261På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 AVR 128 kB 32 bit 10 bit 66 MHz 69 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V 441På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 AVR 32 kB 8 bit 10 bit 16 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray