Mikrokontroller - MCU

Resultat: 20 320
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology ARM-mikrokontroller - MCU TQFP, Green, IND TEMP, CRYPTO, MRLA 691På lager
Min.: 1
Multipla: 1
SMD/SMT TQFP-100 ARM Cortex M4 2 MB 32 bit 10 bit 120 MHz 74 I/O 304 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz,8KB,SOIC14,Ind 125C,Green, Tube 10 631På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 2 713På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-32 AVR 128 kB 8 bit 12 bit 24 MHz 27 I/O 16 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1 268På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-64 AVR 64 kB 8 bit 12 bit 24 MHz 55 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 2 075På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 32bit MCU, 64TQFP 512KB Flash 64KB RAM 1 380På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 bit 10 bit 50 MHz 53 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM 3 235På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UDFN-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128B RAM 32MHz 3 141På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 2 722På lager
Min.: 1
Multipla: 1

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 6 I/O 1 733På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 4.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 9 018På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1 917På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT MSOP-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 64 B 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13 527På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART 2 455På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 33 I/O 192På lager
Min.: 1
Multipla: 1

SMD/SMT MQFP-44 PIC16 8 kB 8 bit No ADC 20 MHz 33 I/O 368 B 4 V 6 V 0 C + 70 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2 374På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 PIC16 1 kB 8 bit 8 bit 20 MHz 13 I/O 68 B 4 V 6 V 0 C + 70 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4 846På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1 670På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC16 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18 199På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 RISC 14 kB 8 bit 10 bit 32 MHz 26 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1 252På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2 267På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 4 905På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 1 048På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 2 914På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 716På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube