Mikrokontroller - MCU

Resultat: 16 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 16-bitars mikrokontroller - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, LCD, 100-pin 3 969På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 PIC24F 256 kB 16 bit 10 bit, 12 bit 32 MHz 86 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 13 543På lager
Min.: 1
Multipla: 1
: 3 300

SMD/SMT UQFN-16 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 17 840På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU 128KB DMA 40MIPS 6 089På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 35 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 100TQFP,105C,GREEN,2.7-5.5V,48MHz,Tray 4 715På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 84 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU TQFP , IND TEMP 6 940På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 176 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V 3 678På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 AVR 256 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 16 kB 1.6 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 2 080På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 32 bit 12 bit 80 MHz 77 I/O 128 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1 190På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11 777På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC16 8 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17 764På lager
Min.: 1
Multipla: 1
: 2 600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash 368 RAM 25 I/O 4 510På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 368 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9 492På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 25I/O 2 967På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT QFN-28 PIC18 32 kB 8 bit 10 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 3 686På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 1.8 V 1.8 V - 40 C + 85 C Tray

Microchip Technology ARM-mikrokontroller - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20 124På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5 370På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM-mikrokontroller - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12 267På lager
Min.: 1
Multipla: 1
: 1 500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3 802På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 2 639På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 7 252På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TQFP-44 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V 0 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 2 987På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 32 bit 12 bit 120 MHz 53 I/O 64 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bitars mikrokontroller - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 9 794På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 22 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 3 422På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC24F 512 kB 16 bit 10 bit, 12 bit 32 MHz 53 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 1 148På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray